Keywords:





IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+ - Integrated Circuits (ICs)

Digi-Key Part Number DG408CUE+-ND
Price Break
96
Unit Price
3.85000
Extended Price
369.60
Manufacturer Part NumberDG408CUE+
DescriptionIC MULTIPLEXER 8X1 16TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDG408CUE+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeMultiplexer
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)5 V ~ 30 V, ± 5 V ~ 20 V
Circuit1 x 8:1
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-TSSOP
PackagingTube
Current - Supply-
Operating Temperature0°C ~ 70°C
FunctionMultiplexer
Drawing Number175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG408CUE+
DG408CUE+

DG408CUE+ Specification Sheet

Image of IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+

IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+ (DG408CUE+-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+
 Order 'ic multiplexer 8x1 16tssop - DG408CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+T
 Order 'ic multiplexer 8x1 16tssop - DG408CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+
 Order 'ic multiplexer 8x1 16tssop - DG408EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - DG408EUE+T
 Order 'ic multiplexer 8x1 16tssop - DG408EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE
 Order 'ic multiplexer 8x1 16tssop - MAX4617CUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4617CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4617EUE
 Order 'ic multiplexer 8x1 16tssop - MAX4617EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4617EUE-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX308CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308CUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX308CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+
 Order 'ic multiplexer 8x1 16tssop - MAX308EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX308EUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX308EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308EUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581CUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX4581CUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581CUE+T-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581EUE+
 Order 'ic multiplexer 8x1 16tssop - MAX4581EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581EUE+-ND.
IC MULTIPLEXER 8X1 16TSSOP - MAX4581EUE+T
 Order 'ic multiplexer 8x1 16tssop - MAX4581EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4581EUE+T-ND.

Send this link via E-Mail
Help With This Screen

IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MULTIPLEXER 8X1 16TSSOP - DG4051AEQ-T1-E3 Next: IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+T
IC MULTIPLEXER 8X1 16TSSOP - DG408CUE+