IC MULTIPLEXER 8X1 16DIP - DG408CJ+
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Single, Dual Supply DG408CJ+
| Digi-Key Part Number | DG408CJ+-ND |
75 |
3.11000 |
Extended Price
233.25 |
| Manufacturer Part Number | DG408CJ+ | |||
| Description | IC MULTIPLEXER 8X1 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG408CJ+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ± 5 V ~ 20 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG408CJ+ DG408CJ+ |
DG408CJ+ Specification Sheet
IC MULTIPLEXER 8X1 16DIP - DG408CJ+ (DG408CJ+-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Single, Dual Supply DG408CJ+IC MULTIPLEXER 8X1 16DIP - DG408CJ+
Order 'ic multiplexer 8x1 16dip - DG408CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408CJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG408DJ+
Order 'ic multiplexer 8x1 16dip - DG408DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ+
Order 'ic multiplexer 8x1 16dip - DG508ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ+-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ACJ
Order 'ic multiplexer 8x1 16dip - DG508ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ACJ-ND.
IC MULTIPLEXER 8X1 16DIP - DG508ADJ+
Order 'ic multiplexer 8x1 16dip - DG508ADJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG508ADJ+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE
Order 'ic multiplexer 8x1 16dip - MAX308CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX308CPE+
Order 'ic multiplexer 8x1 16dip - MAX308CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX308CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX328CPE+
Order 'ic multiplexer 8x1 16dip - MAX328CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX328CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX328CPE
Order 'ic multiplexer 8x1 16dip - MAX328CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX328CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX354CPE+
Order 'ic multiplexer 8x1 16dip - MAX354CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX354CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX354CPE
Order 'ic multiplexer 8x1 16dip - MAX354CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX354CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX358CPE+
Order 'ic multiplexer 8x1 16dip - MAX358CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX358CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX358CPE
Order 'ic multiplexer 8x1 16dip - MAX358CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX358CPE-ND.
IC MULTIPLEXER 8X1 16DIP - MAX378CPE+
Order 'ic multiplexer 8x1 16dip - MAX378CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378CPE+-ND.
IC MULTIPLEXER 8X1 16DIP - MAX378EPE
Order 'ic multiplexer 8x1 16dip - MAX378EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX378EPE-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube - Single, Dual Supply DG408CJ+
Send this link via E-Mail
Help With This Screen
