IC MUX CMOS ANALOG 8CH 28-SOIC - DG407EWI+T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DG407EWI+T-ND |
1000 |
7.59300 |
Extended Price
7593.00 |
| Manufacturer Part Number | DG407EWI+T | |||
| Description | IC MUX CMOS ANALOG 8CH 28-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG407EWI+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SOIC(W) |
| Circuit | 2 X 8:1 (8PST) |
| On Resistance | 175.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | -15.00 V [Typ] |
| Packaging | Tape & Reel, 13" |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 20.000 V [Max] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG407EWI+T DG407EWI+T |
DG407EWI+T Specification Sheet
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407EWI+T (DG407EWI+T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX CMOS ANALOG 8CH 28-SOIC - DG407EWI+
Order 'ic mux cmos analog 8ch 28-soic - DG407EWI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407EWI+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407EWI+T
Order 'ic mux cmos analog 8ch 28-soic - DG407EWI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407EWI+T-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407CWI+
Order 'ic mux cmos analog 8ch 28-soic - DG407CWI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407CWI+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG407CWI+T
Order 'ic mux cmos analog 8ch 28-soic - DG407CWI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407CWI+T-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG507ACWI+
Order 'ic mux cmos analog 8ch 28-soic - DG507ACWI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG507ACWI+-ND.
IC MUX CMOS ANALOG 8CH 28-SOIC - DG507ACWI+T
Order 'ic mux cmos analog 8ch 28-soic - DG507ACWI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG507ACWI+T-ND.
IC MUX CMOS ANALOG 16CH 28-SOIC - DG406CWI+
Order 'ic mux cmos analog 16ch 28-soic - DG406CWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406CWI+-ND.
IC MUX CMOS ANALOG 16CH 28-SOIC - DG406CWI+T
Order 'ic mux cmos analog 16ch 28-soic - DG406CWI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG406CWI+T-ND.
IC MUX CMOS ANALOG 16CH 28-SOIC - DG406EWI+
Order 'ic mux cmos analog 16ch 28-soic - DG406EWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EWI+-ND.
IC MUX CMOS ANALOG 16CH 28-SOIC - DG406EWI+T
Order 'ic mux cmos analog 16ch 28-soic - DG406EWI+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG406EWI+T-ND.
IC MUX CMOS ANALOG 8CH 28-PLCC - DG407DN+
Order 'ic mux cmos analog 8ch 28-plcc - DG407DN+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407DN+-ND.
IC MUX CMOS ANALOG 8CH 28-PLCC - DG407DN+T
Order 'ic mux cmos analog 8ch 28-plcc - DG407DN+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG407DN+T-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+
Order 'ic mux cmos analog 8ch 16-soic - DG408CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CY+-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408CY+T
Order 'ic mux cmos analog 8ch 16-soic - DG408CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG408CY+T-ND.
IC MUX CMOS ANALOG 8CH 16-SOIC - DG408DY+
Order 'ic mux cmos analog 8ch 16-soic - DG408DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG408DY+-ND.
Send this link via E-Mail
Help With This Screen