IC MULTIPLEXER 16X1 28PLCC - DG406DN+T - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG406DN+T
| Digi-Key Part Number | DG406DN+T-ND |
500 |
8.11200 |
Extended Price
4056.00 |
| Manufacturer Part Number | DG406DN+T | |||
| Description | IC MULTIPLEXER 16X1 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG406DN+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 1 x 16:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0049; DN, JP, KP, LP, QH, QI, QP; 20, 28, 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG406DN+T DG406DN+T |
DG406DN+T Specification Sheet
IC MULTIPLEXER 16X1 28PLCC - DG406DN+T (DG406DN+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG406DN+TIC MULTIPLEXER 16X1 28PLCC - DG406DN+
Order 'ic multiplexer 16x1 28plcc - DG406DN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406DN+-ND.
IC MULTIPLEXER 16X1 28PLCC - DG406DN+T
Order 'ic multiplexer 16x1 28plcc - DG406DN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406DN+T-ND.
IC MULTIPLEXER 16X1 28PLCC - MAX306EQI
Order 'ic multiplexer 16x1 28plcc - MAX306EQI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX306EQI-ND.
IC MULTIPLEXER 16X1 28PLCC - MAX306EQI+
Order 'ic multiplexer 16x1 28plcc - MAX306EQI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX306EQI+-ND.
IC MULTIPLEXER 16X1 28PLCC - MAX306EQI+T
Order 'ic multiplexer 16x1 28plcc - MAX306EQI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX306EQI+T-ND.
IC MULTIPLEXER 16X1 28DIP - DG406CJ+
Order 'ic multiplexer 16x1 28dip - DG406CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406CJ+-ND.
IC MULTIPLEXER 16X1 28SOIC - DG406CWI+
Order 'ic multiplexer 16x1 28soic - DG406CWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406CWI+-ND.
IC MULTIPLEXER 16X1 28SOIC - DG406CWI+T
Order 'ic multiplexer 16x1 28soic - DG406CWI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406CWI+T-ND.
IC MULTIPLEXER 16X1 28DIP - DG406DJ+
Order 'ic multiplexer 16x1 28dip - DG406DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406DJ+-ND.
IC MULTIPLEXER 16X1 28DIP - DG406DJ
Order 'ic multiplexer 16x1 28dip - DG406DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406DJ-ND.
IC MULTIPLEXER 16X1 28TSSOP - DG406EUI+
Order 'ic multiplexer 16x1 28tssop - DG406EUI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EUI+-ND.
IC MULTIPLEXER 16X1 28TSSOP - DG406EUI+T
Order 'ic multiplexer 16x1 28tssop - DG406EUI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EUI+T-ND.
IC MULTIPLEXER 16X1 28SOIC - DG406EWI+
Order 'ic multiplexer 16x1 28soic - DG406EWI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EWI+-ND.
IC MULTIPLEXER 16X1 28SOIC - DG406EWI
Order 'ic multiplexer 16x1 28soic - DG406EWI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EWI-ND.
IC MULTIPLEXER 16X1 28SOIC - DG406EWI+T
Order 'ic multiplexer 16x1 28soic - DG406EWI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG406EWI+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) - Single, Dual Supply DG406DN+T
Send this link via E-Mail
Help With This Screen
