IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | DG401DYZ-TTR-ND |
2500 |
1.00000 |
Extended Price
2500.00 |
| Manufacturer Part Number | DG401DYZ-T | |||
| Description | IC SWITCH DUAL SPST 16SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG401DYZ-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 34 V, ±5 V ~ 17 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG401DYZ T DG401DYZT DG401DYZ TTR ND DG401DYZTTRND DG401DYZ-TTR |
DG401DYZ-T Specification Sheet
IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T (DG401DYZ-TTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number DG401DYZ-TCT-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DYZ-TTR-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ-T
Order 'ic switch dual spst 16soic - DG401DYZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number DG401DYZ-TDKR-ND.
IC SWITCH DUAL SPST 16SOIC - DG401DYZ
Order 'ic switch dual spst 16soic - DG401DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG401DYZ-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ABWE+
Order 'ic switch dual spst 16soic - DG300ABWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ABWE+-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ABWE+T
Order 'ic switch dual spst 16soic - DG300ABWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ABWE+T-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ACWE
Order 'ic switch dual spst 16soic - DG300ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE-ND.
IC SWITCH DUAL SPST 16SOIC - DG381ACWE+
Order 'ic switch dual spst 16soic - DG381ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG381ACWE+-ND.
IC SWITCH DUAL SPST 16SOIC - DG381ACWE+T
Order 'ic switch dual spst 16soic - DG381ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG381ACWE+T-ND.
IC SWITCH DUAL SPST 16SOIC - IH5041CWE
Order 'ic switch dual spst 16soic - IH5041CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5041CWE-ND.
IC SWITCH DUAL SPST 16SOIC - SSM2402S
Order 'ic switch dual spst 16soic - SSM2402S' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2402S-ND.
IC SWITCH DUAL SPST 16SOIC - SSM2402SZ
Order 'ic switch dual spst 16soic - SSM2402SZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2402SZ-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ACWE+
Order 'ic switch dual spst 16soic - DG300ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE+-ND.
IC SWITCH DUAL SPST 16SOIC - DG300ACWE+T
Order 'ic switch dual spst 16soic - DG300ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE+T-ND.
IC SWITCH DUAL SPST 16SOIC - DG403DY-T1-E3
Order 'ic switch dual spst 16soic - DG403DY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number DG403DY-T1-E3TR-ND.
Send this link via E-Mail
Help With This Screen
