Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG401DY+T
IC SWITCH DUAL SPST 16SOIC - DG401DY+T - Integrated Circuits (ICs)
| Digi-Key Part Number | DG401DY+T-ND |
2500 |
2.25600 |
Extended Price
5640.00 |
| Manufacturer Part Number | DG401DY+T | |||
| Description | IC SWITCH DUAL SPST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG401DY+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±4.5 V ~ 20 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 45 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG401DY+T DG401DY+T |
DG401DY+T Specification Sheet
IC SWITCH DUAL SPST 16SOIC - DG401DY+T (DG401DY+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG401DY+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG401DY+
Order 'ic switch dual spst 16soic - DG401DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG401DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG401DY+T
Order 'ic switch dual spst 16soic - DG401DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG401DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG300ABWE+
Order 'ic switch dual spst 16soic - DG300ABWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ABWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG300ABWE+T
Order 'ic switch dual spst 16soic - DG300ABWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ABWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG300ACWE
Order 'ic switch dual spst 16soic - DG300ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG381ACWE+
Order 'ic switch dual spst 16soic - DG381ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG381ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG381ACWE+T
Order 'ic switch dual spst 16soic - DG381ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG381ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5041CWE
Order 'ic switch dual spst 16soic - IH5041CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5041CWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG300ACWE+
Order 'ic switch dual spst 16soic - DG300ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG300ACWE+T
Order 'ic switch dual spst 16soic - DG300ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG401CY
Order 'ic switch dual spst 16soic - DG401CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG401CY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX301CSE+
Order 'ic switch dual spst 16soic - MAX301CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX301CSE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX301CSE
Order 'ic switch dual spst 16soic - MAX301CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX301CSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4608CSE
Order 'ic switch dual spst 16soic - MAX4608CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4608CSE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply MAX4608ESE
Order 'ic switch dual spst 16soic - MAX4608ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4608ESE-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG401DY+T
Send this link via E-Mail
Help With This Screen
