Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+T

Digi-Key Part Number DG309DY+T-ND
Price Break
2500
Unit Price
2.81970
Extended Price
7049.25
Manufacturer Part NumberDG309DY+T
DescriptionIC SW ANLG CMOS QUAD SPST 16SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDG309DY+T
VendorMaxim
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-SOIC
Circuit4 X 1:1 (SPST)
On Resistance100.00 Ohms [Max]
Dual Supply Voltage Typical (±)15.00 V [Typ]
PackagingTape & Reel, 13"
Dual Supply Voltage (±)5.000 V [Min]
Dual Supply Voltage (±)20.000 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG309DY+T
DG309DY+T

DG309DY+T Specification Sheet

Image of IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+T

IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+T (DG309DY+T-ND)

Related parts:
IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+
 Order 'ic sw anlg cmos quad spst 16soic - DG309DY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG309DY+-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+T
 Order 'ic sw anlg cmos quad spst 16soic - DG309DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG309DY+T-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - DG308ACY+
 Order 'ic sw anlg cmos quad spst 16soic - DG308ACY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG308ACY+-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - DG308ACY+T
 Order 'ic sw anlg cmos quad spst 16soic - DG308ACY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG308ACY+T-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - DG308ADY+
 Order 'ic sw anlg cmos quad spst 16soic - DG308ADY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG308ADY+-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - DG308ADY+T
 Order 'ic sw anlg cmos quad spst 16soic - DG308ADY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG308ADY+T-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - MAX312ESE
 Order 'ic sw anlg cmos quad spst 16soic - MAX312ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX312ESE-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - MAX312ESE-T
 Order 'ic sw anlg cmos quad spst 16soic - MAX312ESE-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX312ESE-T-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - MAX327CSE
 Order 'ic sw anlg cmos quad spst 16soic - MAX327CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX327CSE-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - MAX392CSE
 Order 'ic sw anlg cmos quad spst 16soic - MAX392CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX392CSE-ND.
IC SW ANLG CMOS QUAD SPST 16SOIC - MAX392ESE
 Order 'ic sw anlg cmos quad spst 16soic - MAX392ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX392ESE-ND.
IC SW ANLG CMOS QUAD SPST 14-DIP - MAX4066CPD+
 Order 'ic sw anlg cmos quad spst 14-dip - MAX4066CPD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4066CPD+-ND.
IC SW ANLG CMOS QUAD SPST 16-DIP - DG308ACJ+
 Order 'ic sw anlg cmos quad spst 16-dip - DG308ACJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG308ACJ+-ND.
IC SW ANLG CMOS QUAD SPST 16-DIP - DG309CJ+
 Order 'ic sw anlg cmos quad spst 16-dip - DG309CJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG309CJ+-ND.
IC SW ANLG CMOS QUAD SPST 16-DIP - NJU201AD#
 Order 'ic sw anlg cmos quad spst 16-dip - NJU201AD#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU201AD#-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW ANLG CMOS QUAD SPST 16SOIC - DG309DY+ Next: IC SW ANLG CMOS QUAD SPST 16SOIC - MAX312ESE