Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW QUAD ANLG SPST 16-SOIC - DG309DY

Digi-Key Part Number DG309DY-ND
Price Break
2500
Unit Price
2.73780
Extended Price
6844.50
Manufacturer Part NumberDG309DY
DescriptionIC SW QUAD ANLG SPST 16-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDG309DY
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±4.5 V ~ 20 V
Circuit4 x SPST-NC
On-State Resistance100 Ohm
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DG309DY
DG309DY

DG309DY Specification Sheet

Image of IC SW QUAD ANLG SPST 16-SOIC - DG309DY

IC SW QUAD ANLG SPST 16-SOIC - DG309DY (DG309DY-ND)

Related parts:
IC SW QUAD ANLG SPST 16-SOIC - DG309DY
 Order 'ic sw quad anlg spst 16-soic - DG309DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY
 Order 'ic sw quad anlg spst 16-soic - DG441DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444CY
 Order 'ic sw quad anlg spst 16-soic - DG444CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444CY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG444DY
 Order 'ic sw quad anlg spst 16-soic - DG444DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG444DY-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG445DY
 Order 'ic sw quad anlg spst 16-soic - DG445DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG445DY-ND.
IC SW QUAD ANLG SPST 16-DIP - DG309CJ
 Order 'ic sw quad anlg spst 16-dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441CY+
 Order 'ic sw quad anlg spst 16-soic - DG441CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441CY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441CY+T
 Order 'ic sw quad anlg spst 16-soic - DG441CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441CY+T-ND.
IC SW QUAD ANLG SPST 16-DIP - DG441DJ
 Order 'ic sw quad anlg spst 16-dip - DG441DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY+
 Order 'ic sw quad anlg spst 16-soic - DG441DY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441DY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG441DY+T
 Order 'ic sw quad anlg spst 16-soic - DG441DY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG441DY+T-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG442CY+
 Order 'ic sw quad anlg spst 16-soic - DG442CY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442CY+-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG442CY+T
 Order 'ic sw quad anlg spst 16-soic - DG442CY+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442CY+T-ND.
IC SW QUAD ANLG SPST 16-DIP - DG442DJ
 Order 'ic sw quad anlg spst 16-dip - DG442DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG442DJ-ND.
IC SW QUAD ANLG SPST 16-SOIC - DG442DY+
 Order 'ic sw quad anlg spst 16-soic - DG442DY+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG442DY+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW QUAD ANLG SPST 16-QSOP - MAX4538CEE Next: IC SW QUAD ANLG SPST 16-SOIC - DG441CY+