IC SW ANLG CMOS 16-SOIC - DG305ACWE+T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DG305ACWE+T-ND |
1000 |
3.81001 |
Extended Price
3810.01 |
| Manufacturer Part Number | DG305ACWE+T | |||
| Description | IC SW ANLG CMOS 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG305ACWE+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 1 x 1:2 (SPDT) |
| On Resistance | 50.00 Ohms [Max] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel, 13" |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Dual Supply Voltage (±) | 15.000 V [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG305ACWE+T DG305ACWE+T |
DG305ACWE+T Specification Sheet
IC SW ANLG CMOS 16-SOIC - DG305ACWE+T (DG305ACWE+T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW ANLG CMOS 16-SOIC - DG305ACWE+
Order 'ic sw anlg cmos 16-soic - DG305ACWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG305ACWE+-ND.
IC SW ANLG CMOS 16-SOIC - DG305ACWE+T
Order 'ic sw anlg cmos 16-soic - DG305ACWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG305ACWE+T-ND.
IC SW ANLG CMOS 16-SOIC - DG307ACWE
Order 'ic sw anlg cmos 16-soic - DG307ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACWE-ND.
IC SW ANLG CMOS 16-SOIC - DG306ACWE+
Order 'ic sw anlg cmos 16-soic - DG306ACWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG306ACWE+-ND.
IC SW ANLG CMOS 16-SOIC - DG306ACWE+T
Order 'ic sw anlg cmos 16-soic - DG306ACWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number DG306ACWE+T-ND.
IC MUX ANLG CMOS 16-SOIC - MAX308CSE+T
Order 'ic mux anlg cmos 16-soic - MAX308CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX308CSE+T-ND.
IC MUX ANLG CMOS 16-SOIC - MAX308EPE+
Order 'ic mux anlg cmos 16-soic - MAX308EPE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX308EPE+-ND.
IC MUX ANLG CMOS 16-SOIC - MAX308ESE+T
Order 'ic mux anlg cmos 16-soic - MAX308ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX308ESE+T-ND.
IC MUX ANLG CMOS 16-SOIC - MAX309CSE+T
Order 'ic mux anlg cmos 16-soic - MAX309CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX309CSE+T-ND.
IC MUX ANLG CMOS 16-SOIC - MAX309ESE+
Order 'ic mux anlg cmos 16-soic - MAX309ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX309ESE+-ND.
IC MUX ANLG CMOS 16-SOIC - MAX309ESE+T
Order 'ic mux anlg cmos 16-soic - MAX309ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX309ESE+T-ND.
IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+
Order 'ic sw anlg cmos spst n/o 16-soic - IH5040CWE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number IH5040CWE+-ND.
IC SW ANLG CMOS SPST N/O 16-SOIC - IH5040CWE+T
Order 'ic sw anlg cmos spst n/o 16-soic - IH5040CWE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number IH5040CWE+T-ND.
IC SW ANLG CMOS DL SPST 16-SOIC - IH5041CPE+
Order 'ic sw anlg cmos dl spst 16-soic - IH5041CPE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number IH5041CPE+-ND.
IC SW ANLG CMOS SPDT 16-SOIC - IH5042CWE+
Order 'ic sw anlg cmos spdt 16-soic - IH5042CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5042CWE+-ND.
Send this link via E-Mail
Help With This Screen