Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG302ACWE+T
IC SWITCH DUAL DPST 16SOIC - DG302ACWE+T
| Digi-Key Part Number | DG302ACWE+T-ND |
1000 |
8.04000 |
Extended Price
8040.00 |
| Manufacturer Part Number | DG302ACWE+T | |||
| Description | IC SWITCH DUAL DPST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG302ACWE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 18 V |
| Circuit | 2 X DPST - NC |
| On-State Resistance | 50 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG302ACWE+T DG302ACWE+T |
DG302ACWE+T Specification Sheet
IC SWITCH DUAL DPST 16SOIC - DG302ACWE+T (DG302ACWE+T-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG302ACWE+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACWE+
Order 'ic switch dual dpst 16soic - DG302ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG302ACWE+T
Order 'ic switch dual dpst 16soic - DG302ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5045CWE
Order 'ic switch dual dpst 16soic - IH5045CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5045CWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG306ACWE+
Order 'ic switch dual dpst 16soic - DG306ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG306ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG306ACWE+T
Order 'ic switch dual dpst 16soic - DG306ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG306ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG403CY
Order 'ic switch dual dpst 16soic - DG403CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403CY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG403CY+
Order 'ic switch dual dpst 16soic - DG403CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403CY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG403CY+T
Order 'ic switch dual dpst 16soic - DG403CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403CY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG403DY+
Order 'ic switch dual dpst 16soic - DG403DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403DY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG403DY
Order 'ic switch dual dpst 16soic - DG403DY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403DY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG403DY+T
Order 'ic switch dual dpst 16soic - DG403DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG403DY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG405CY+
Order 'ic switch dual dpst 16soic - DG405CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG405CY+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG405CY
Order 'ic switch dual dpst 16soic - DG405CY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG405CY-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single, Dual Supply DG405CY+T
Order 'ic switch dual dpst 16soic - DG405CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG405CY+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG405DY+
Order 'ic switch dual dpst 16soic - DG405DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG405DY+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG302ACWE+T
Send this link via E-Mail
Help With This Screen
