Keywords:





Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+

IC SWITCH DUAL DPST 14DIP - DG302ACJ+ - Integrated Circuits (ICs)

Digi-Key Part Number DG302ACJ+-ND
Price Break
50
Unit Price
4.44000
Extended Price
222.00
Manufacturer Part NumberDG302ACJ+
DescriptionIC SWITCH DUAL DPST 14DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+
Technical/Catalog InformationDG302ACJ+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±5 V ~ 18 V
Circuit2 X DPST - NC
On-State Resistance50 Ohm
Mounting TypeThrough Hole
Package / Case14-DIP (300 mil)
PackagingTube
Current - Supply-
Operating Temperature0°C ~ 70°C
FunctionSwitch
Drawing Number175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DG302ACJ+
DG302ACJ+

DG302ACJ+ Specification Sheet

Image of IC SWITCH DUAL DPST 14DIP - DG302ACJ+

IC SWITCH DUAL DPST 14DIP - DG302ACJ+ (DG302ACJ+-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+
 Order 'ic switch dual dpst 14dip - DG302ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACWE+
 Order 'ic switch dual dpst 16soic - DG302ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG302ACWE+T
 Order 'ic switch dual dpst 16soic - DG302ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG302ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5045CWE
 Order 'ic switch dual dpst 16soic - IH5045CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5045CWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5145CPE+
 Order 'ic switch dual dpst 16dip - IH5145CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5145CPE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG306ACWE+
 Order 'ic switch dual dpst 16soic - DG306ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG306ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG306ACWE+T
 Order 'ic switch dual dpst 16soic - DG306ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG306ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 180µA Dual Supply DG200ACJ
 Order 'ic switch dual spst 14dip - DG200ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG200ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 180µA Dual Supply DG200ACJ+
 Order 'ic switch dual spst 14dip - DG200ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG200ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG300ACJ+
 Order 'ic switch dual spst 14dip - DG300ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG300ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG303ACJ+
 Order 'ic switch dual spdt 14dip - DG303ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG304ACJ+
 Order 'ic switch dual spst 14dip - DG304ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG304ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG307ACJ+
 Order 'ic switch dual spdt 14dip - DG307ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG307ACJ
 Order 'ic switch dual spdt 14dip - DG307ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG381ACJ+
 Order 'ic switch dual spst 14dip - DG381ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG381ACJ+-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG302ACJ+
Send this link via E-Mail
Help With This Screen

IC SWITCH DUAL DPST 14DIP - DG302ACJ+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH DUAL DPDT 16WQFN - NLAST9431MTR2G Next: IC SWITCH DUAL DPST 14DIP - HI3-0303-5
IC SWITCH DUAL DPST 14DIP - DG302ACJ+