IC SWITCH QUAD SPST 16SOIC - DG201ACSE - Integrated Circuits (ICs)
| Digi-Key Part Number | DG201ACSE-ND |
2500 |
2.12940 |
Extended Price
5323.50 |
| Manufacturer Part Number | DG201ACSE | |||
| Description | IC SWITCH QUAD SPST 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DG201ACSE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 175 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG201ACSE DG201ACSE |
DG201ACSE Specification Sheet
IC SWITCH QUAD SPST 16SOIC - DG201ACSE (DG201ACSE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD SPST 16SOIC - DG201ACSE+
Order 'ic switch quad spst 16soic - DG201ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+-ND.
IC SWITCH QUAD SPST 16SOIC - DG201ACSE
Order 'ic switch quad spst 16soic - DG201ACSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE-ND.
IC SWITCH QUAD SPST 16SOIC - DG201ACSE+T
Order 'ic switch quad spst 16soic - DG201ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACSE+T-ND.
IC SWITCH QUAD SPST 16SOIC - DG201ADY
Order 'ic switch quad spst 16soic - DG201ADY' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY-ND.
IC SWITCH QUAD SPST 16SOIC - DG201ADY+
Order 'ic switch quad spst 16soic - DG201ADY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+-ND.
IC SWITCH QUAD SPST 16SOIC - DG201ADY+T
Order 'ic switch quad spst 16soic - DG201ADY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ADY+T-ND.
IC SWITCH QUAD SPST 16SOIC - DG202CSE+
Order 'ic switch quad spst 16soic - DG202CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+-ND.
IC SWITCH QUAD SPST 16SOIC - DG202CSE+T
Order 'ic switch quad spst 16soic - DG202CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CSE+T-ND.
IC SWITCH QUAD SPST 16SOIC - DG202DY+
Order 'ic switch quad spst 16soic - DG202DY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+-ND.
IC SWITCH QUAD SPST 16SOIC - DG202DY+T
Order 'ic switch quad spst 16soic - DG202DY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202DY+T-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CSE
Order 'ic switch quad spst 16soic - DG211CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CSE+
Order 'ic switch quad spst 16soic - DG211CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CSE+T
Order 'ic switch quad spst 16soic - DG211CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CSE+T-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CY+
Order 'ic switch quad spst 16soic - DG211CY+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CY+-ND.
IC SWITCH QUAD SPST 16SOIC - DG211CY+T
Order 'ic switch quad spst 16soic - DG211CY+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CY+T-ND.
Send this link via E-Mail
Help With This Screen
