Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ
IC SWITCH QUAD SPST 16DIP - DG201ACJ
| Digi-Key Part Number | DG201ACJ-ND |
2500 |
2.19600 |
Extended Price
5490.00 |
| Manufacturer Part Number | DG201ACJ | |||
| Description | IC SWITCH QUAD SPST 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ
| Technical/Catalog Information | DG201ACJ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 175 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DG201ACJ DG201ACJ |
DG201ACJ Specification Sheet
IC SWITCH QUAD SPST 16DIP - DG201ACJ (DG201ACJ-ND)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ+
Order 'ic switch quad spst 16dip - DG201ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ
Order 'ic switch quad spst 16dip - DG201ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202CJ+
Order 'ic switch quad spst 16dip - DG202CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CJ+
Order 'ic switch quad spst 16dip - DG211CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CJ
Order 'ic switch quad spst 16dip - DG211CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG212CJ+
Order 'ic switch quad spst 16dip - DG212CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG212CJ
Order 'ic switch quad spst 16dip - DG212CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG308ACJ+
Order 'ic switch quad spst 16dip - DG308ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG308ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG309CJ
Order 'ic switch quad spst 16dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG309CJ+
Order 'ic switch quad spst 16dip - DG309CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411DJ+
Order 'ic switch quad spst 16dip - DG411DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411DJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CJ+
Order 'ic switch quad spst 16dip - DG412CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441CJ+
Order 'ic switch quad spst 16dip - DG441CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441DJ+
Order 'ic switch quad spst 16dip - DG441DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441DJ
Order 'ic switch quad spst 16dip - DG441DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ
Send this link via E-Mail
Help With This Screen
