IC SWITCH QUAD SPST 16DIP - DG201ACJ+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ+
| Digi-Key Part Number | DG201ACJ+-ND |
1 25 50 100 |
4.85000 3.66000 2.58240 2.15530 |
Extended Price
4.85 91.50 129.12 215.53 |
| Manufacturer Part Number | DG201ACJ+ | |||
| Description | IC SWITCH QUAD SPST 16DIP | |||
| Quantity Available | 809 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DG201ACJ+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 18 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 175 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | - |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DG201ACJ+ DG201ACJ+ |
DG201ACJ+ Specification Sheet
IC SWITCH QUAD SPST 16DIP - DG201ACJ+ (DG201ACJ+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ+IC SWITCH QUAD SPST 16DIP - DG201ACJ+
Order 'ic switch quad spst 16dip - DG201ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG201ACJ
Order 'ic switch quad spst 16dip - DG201ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ-ND.
IC SWITCH QUAD SPST 16DIP - DG202CJ+
Order 'ic switch quad spst 16dip - DG202CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG211CJ+
Order 'ic switch quad spst 16dip - DG211CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG211CJ
Order 'ic switch quad spst 16dip - DG211CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ-ND.
IC SWITCH QUAD SPST 16DIP - DG212CJ+
Order 'ic switch quad spst 16dip - DG212CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG212CJ
Order 'ic switch quad spst 16dip - DG212CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ-ND.
IC SWITCH QUAD SPST 16DIP - DG308ACJ+
Order 'ic switch quad spst 16dip - DG308ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG308ACJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG309CJ
Order 'ic switch quad spst 16dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
IC SWITCH QUAD SPST 16DIP - DG309CJ+
Order 'ic switch quad spst 16dip - DG309CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG411DJ+
Order 'ic switch quad spst 16dip - DG411DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411DJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG412CJ+
Order 'ic switch quad spst 16dip - DG412CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG441CJ+
Order 'ic switch quad spst 16dip - DG441CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441CJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG441DJ+
Order 'ic switch quad spst 16dip - DG441DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ+-ND.
IC SWITCH QUAD SPST 16DIP - DG441DJ
Order 'ic switch quad spst 16dip - DG441DJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441DJ-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ+
Send this link via E-Mail
Help With This Screen
