Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MUX ANLG HI SPEED 2:1 14-SOIC - CLC532AJE - Integrated Circuits (ICs)

Digi-Key Part Number CLC532AJE-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.90000
3.72400
2.84200
2.60680
2.49900
2.46960
2.40100
2.35200
Extended Price
4.90
93.10
284.20
651.70
1249.50
2469.60
12005.00
23520.00
Manufacturer Part NumberCLC532AJE
DescriptionIC MUX ANLG HI SPEED 2:1 14-SOIC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationCLC532AJE
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Circuit-
Independent Circuits*
Mounting TypeSurface Mount
Output Current High, Low-
Package / Case14-SOIC
PackagingTube
SeriesCLC
Supply Voltage-
TypeAnalog or Digital Mux/Demux
Voltage Supply Source*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CLC532AJE
CLC532AJE

CLC532AJE Specification Sheet

Image of IC MUX ANLG HI SPEED 2:1 14-SOIC - CLC532AJE

IC MUX ANLG HI SPEED 2:1 14-SOIC - CLC532AJE (CLC532AJE-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MUX ANLG HI SPEED 2:1 14-SOIC - CLC532AJE
 Order 'ic mux anlg hi speed 2:1 14-soic - CLC532AJE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC532AJE-ND.
IC MUX ANLG HI SPEED 2:1 14-DIP - CLC532AJP
 Order 'ic mux anlg hi speed 2:1 14-dip - CLC532AJP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC532AJP-ND.
IC MUX ANLG HI SPEED 2:1 14SOIC - CLC532AJE-TR13
 Order 'ic mux anlg hi speed 2:1 14soic - CLC532AJE-TR13' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC532AJE-TR13-ND.
IC MUX FAULT-PRO 4-TO-1 14-SOIC - MAX4534ESD
 Order 'ic mux fault-pro 4-to-1 14-soic - MAX4534ESD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4534ESD-ND.
IC MUX FAULT-PRO DUAL 2-1 14-DIP - MAX4535CPD
 Order 'ic mux fault-pro dual 2-1 14-dip - MAX4535CPD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4535CPD-ND.
IC MUX/DEMUX SW QUAD 2:1 16-SOIC - IDTQS3VH257S1G8
 Order 'ic mux/demux sw quad 2:1 16-soic - IDTQS3VH257S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1768-2-ND.
IC MUX/DEMUX SW QUAD 2:1 16-SOIC - IDTQS3VH257S1G8
 Order 'ic mux/demux sw quad 2:1 16-soic - IDTQS3VH257S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1768-1-ND.
IC MUX/DEMUX SW QUAD 2:1 16-SOIC - IDTQS3VH257S1G8
 Order 'ic mux/demux sw quad 2:1 16-soic - IDTQS3VH257S1G8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1768-6-ND.
IC AMP VIDEO MUX 2:1 14-SOIC - MAX4024ESD+
 Order 'ic amp video mux 2:1 14-soic - MAX4024ESD+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4024ESD+-ND.
IC AMP VIDEO MUX 2:1 14-SOIC - MAX4024ESD+T
 Order 'ic amp video mux 2:1 14-soic - MAX4024ESD+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4024ESD+T-ND.
IC MUX SWITCHING W/AMP 2:1 8-DIP - AD8170AN
 Order 'ic mux switching w/amp 2:1 8-dip - AD8170AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8170AN-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - NC7SB3257P6X
 Order 'ic mux/demux bus sw 2:1 sc70-6 - NC7SB3257P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SB3257P6XCT-ND.
IC MUX/DEMUX BUS SW 2:1 SC70-6 - NC7SB3257P6X
 Order 'ic mux/demux bus sw 2:1 sc70-6 - NC7SB3257P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SB3257P6XTR-ND.
IC MUX/DEMUX SW SPDT 2:1 US88 - NLAS1053USG
 Order 'ic mux/demux sw spdt 2:1 us88 - NLAS1053USG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS1053USGOSCT-ND.
IC MUX SWITCHING W/AMP 2:1 8DIP - AD8170ANZ
 Order 'ic mux switching w/amp 2:1 8dip - AD8170ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8170ANZ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MUX ANLG HI SPEED 2:1 14-DIP - CLC532AJP Next: IC MUX ANLG HI SPEED 2:1 14SOIC - CLC532AJE-TR13