Rohm Semiconductor Video Processing Integrated Circuit (ics) Through Hole Tube BA7657S
IC SWITCH INPUT SELECTOR SDIP24 - BA7657S - Integrated Circuits (ICs)
| Digi-Key Part Number | BA7657S-ND |
1000 |
1.47900 |
Extended Price
1479.00 |
| Manufacturer Part Number | BA7657S | |||
| Description | IC SWITCH INPUT SELECTOR SDIP24 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7657S |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 24-SDIP (300 mil) |
| Type | Video Switch |
| Packaging | Tube |
| Applications | Video Switching |
| Drawing Number | 846; SDIP24; S; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7657S BA7657S |
BA7657S Specification Sheet
IC SWITCH INPUT SELECTOR SDIP24 - BA7657S (BA7657S-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Video Processing Integrated Circuit (ics) Through Hole Tube BA7657SRohm Semiconductor Video Processing Integrated Circuit (ics) Through Hole Tube BA7657S
Order 'ic switch input selector sdip24 - BA7657S' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7657S-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 4µA Dual Supply BU4066BCF-E2
Order 'ic switch quad 1x1 14sop - BU4066BCF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4066BCF-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 4µA Dual Supply BU4066BCFV-E2
Order 'ic switch quad 1x1 14ssop - BU4066BCFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4066BCFV-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 4µA Dual Supply BU4066BC
Order 'ic switch quad 1x1 14dip - BU4066BC' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4066BC-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 4µA Single Supply BU4S66G2-TR
Order 'ic switch spst 5ssop - BU4S66G2-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4S66G2-TR-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7658AFS-E2
Order 'ic sw input selector ssopa32 tr - BA7658AFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7658AFS-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) - Single Supply BU8242F-E2
Order 'ic crosspoint switch 6x6 20sop - BU8242F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU8242F-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Crosspoint Switch Tape & Reel (TR) - Single Supply BU8244F-E2
Order 'ic crosspoint switch 4x4 16sop - BU8244F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU8244F-E2-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 3mA 3 ~ 16 V BA6161F-E2
Order 'ic switching regulator sop8 tr - BA6161F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6161F-E2-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 3mA 3 ~ 16 V BA6161N
Order 'ic switching regulator sip5 - BA6161N' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6161N-ND.
Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 500mA 3 V ~ 5.5 V BD6512F-E2
Order 'ic switch high side 2ch sop-8 - BD6512F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD6512F-E2TR-ND.
Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 600mA 3 V ~ 5.5 V BD6513F-E2
Order 'ic switch high side 2ch sop-8 - BD6513F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD6513F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602
Order 'ic switcher video signal dip16 - BA7602' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7603F-E2TR-ND.
Options for Rohm Semiconductor Video Processing Integrated Circuit (ics) Through Hole Tube BA7657S
Send this link via E-Mail
Help With This Screen
