Keywords:





Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N

IC SWITCHER VIDEO SIGNAL SIP10 - BA7604N - Integrated Circuits (ICs)

Digi-Key Part Number BA7604N-ND
Price Break
600
Unit Price
.75600
Extended Price
453.60
Manufacturer Part NumberBA7604N
DescriptionIC SWITCHER VIDEO SIGNAL SIP10
Quantity Available Non-Stock
All prices are in USD

Purchase Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
Technical/Catalog InformationBA7604N
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
TypeVideo Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Circuit1 x 2:1
On-State Resistance-
Mounting TypeThrough Hole
Package / Case10-SIP
Packaging*
Current - Supply-
Operating Temperature-40°C ~ 85°C
FunctionVideo Signal Switchers
Drawing Number846; SIP10; ; 10
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA7604N
BA7604N

BA7604N Specification Sheet

Image of IC SWITCHER VIDEO SIGNAL SIP10 - BA7604N

IC SWITCHER VIDEO SIGNAL SIP10 - BA7604N (BA7604N-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
 Order 'ic switcher video signal sip10 - BA7604N' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7604N-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602
 Order 'ic switcher video signal dip16 - BA7602' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7607
 Order 'ic switcher video signal dip16 - BA7607' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7607-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7612F-E2
 Order 'ic switcher video signal sop8 tr - BA7612F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7612F-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7612N
 Order 'ic switcher video signal sip8 - BA7612N' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7612N-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7644AN
 Order 'ic switcher video signal sip10 - BA7644AN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7644AN-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7602F-E2
 Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2
 Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7603F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 5mA Single Supply BA7654F-E2
 Order 'ic video signal switchers 8sop - BA7654F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7654F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 35mA Single Supply BA7657F-E2
 Order 'ic video signal switchers 24sop - BA7657F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7657F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7606F-E2
 Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7606FS-E2
 Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606FS-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7609F-E2
 Order 'ic video signal switchers 16sop - BA7609F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7609F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 15mA Single Supply BA7626F-E2
 Order 'ic video signal switchers 16sop - BA7626F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7626F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 5mA Single Supply BA7653AF-E2
 Order 'ic video signal switchers 8sop - BA7653AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7653AF-E2TR-ND.

Options for Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
Send this link via E-Mail
Help With This Screen

IC SWITCHER VIDEO SIGNAL SIP10 - BA7604N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCHER VIDEO SIGNAL DIP16 - BA7625 Next: IC SWITCHER VIDEO SIGNAL SIP10 - BA7644AN
IC SWITCHER VIDEO SIGNAL SIP10 - BA7604N