IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2 - Integrated Circuits (ICs)
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2
| Digi-Key Part Number | BA7603F-E2TR-ND |
2500 5000 10000 25000 |
1.44900 1.43800 1.40900 1.38000 |
Extended Price
3622.50 7190.00 14090.00 34500.00 |
| Manufacturer Part Number | BA7603F-E2 | |||
| Description | IC VIDEO SIGNAL SWITCHERS 16SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7603F-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Circuit | 3 x SPST - NO |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Video Signal Switchers |
| Drawing Number | 846; SOP16; F; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7603F E2 BA7603FE2 BA7603F E2TR ND BA7603FE2TRND BA7603F-E2TR |
BA7603F-E2 Specification Sheet
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2 (BA7603F-E2TR-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7603F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7603F-E2CT-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7603F-E2DKR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7609F-E2
Order 'ic video signal switchers 16sop - BA7609F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7609F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7626F-E2
Order 'ic video signal switchers 16sop - BA7626F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7626F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7654F-E2
Order 'ic video signal switchers 8sop - BA7654F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7654F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 24SOP - BA7657F-E2
Order 'ic video signal switchers 24sop - BA7657F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7657F-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606FS-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AF-E2
Order 'ic video signal switchers 8sop - BA7653AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7653AF-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 8SOP - BA7653AFV-E2
Order 'ic video signal switchers 8sop - BA7653AFV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7653AFV-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76362FV-E2
Order 'ic video signal switchers 16ssop - BH76362FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH76362FV-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SSOP - BH76363FV-E2
Order 'ic video signal switchers 16ssop - BH76363FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BH76363FV-E2TR-ND.
IC VIDEO SIGNAL SWITCHERS 16SOP - BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA7602F-E2CT-ND.
Options for Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2
Send this link via E-Mail
Help With This Screen
