Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602
IC SWITCHER VIDEO SIGNAL DIP16 - BA7602 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA7602-ND |
1000 |
.88400 |
Extended Price
884.00 |
| Manufacturer Part Number | BA7602 | |||
| Description | IC SWITCHER VIDEO SIGNAL DIP16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA7602 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Video Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
| Circuit | 3 x SPST - NO |
| On-State Resistance | - |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | * |
| Current - Supply | - |
| Operating Temperature | -40°C ~ 85°C |
| Function | Video Signal Switchers |
| Drawing Number | 846; DIP16; ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA7602 BA7602 |
BA7602 Specification Sheet
IC SWITCHER VIDEO SIGNAL DIP16 - BA7602 (BA7602-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602
Order 'ic switcher video signal dip16 - BA7602' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7607
Order 'ic switcher video signal dip16 - BA7607' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7607-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7604N
Order 'ic switcher video signal sip10 - BA7604N' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7604N-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7612F-E2
Order 'ic switcher video signal sop8 tr - BA7612F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7612F-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7612N
Order 'ic switcher video signal sip8 - BA7612N' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7612N-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7625
Order 'ic switcher video signal dip16 - BA7625' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7625-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7613F-E2
Order 'ic switcher video signal sop8 tr - BA7613F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7613F-E2-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7644AN
Order 'ic switcher video signal sip10 - BA7644AN' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7644AN-ND.
Rohm Semiconductor Video Processing Integrated Circuit (ics) BA7652AF-E2
Order 'ic switcher video signal sop8 tr - BA7652AF-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7652AF-E2-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7602F-E2
Order 'ic video signal switchers 16sop - BA7602F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7602F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7603F-E2
Order 'ic video signal switchers 16sop - BA7603F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7603F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 5mA Single Supply BA7654F-E2
Order 'ic video signal switchers 8sop - BA7654F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7654F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) 35mA Single Supply BA7657F-E2
Order 'ic video signal switchers 24sop - BA7657F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7657F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7606F-E2
Order 'ic video signal switchers 16sop - BA7606F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606F-E2TR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch Tape & Reel (TR) - Single Supply BA7606FS-E2
Order 'ic video signal switchers 16ssop - BA7606FS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA7606FS-E2TR-ND.
Options for Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Video Switch * - Single Supply BA7602
Send this link via E-Mail
Help With This Screen
