IC SW DUAL DPDT 1.8-5.5V 16LFCSP - ADG888YCPZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG888YCPZ-REEL7-ND |
1500 |
2.06550 |
Extended Price
3098.25 |
| Manufacturer Part Number | ADG888YCPZ-REEL7 | |||
| Description | IC SW DUAL DPDT 1.8-5.5V 16LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG888YCPZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-LFCSP |
| Circuit | 2 X 2:2 (DPDT) |
| On Resistance | 700.00 mOhms [Max] |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel, 7" |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 29.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG888YCPZ REEL7 ADG888YCPZREEL7 |
ADG888YCPZ-REEL7 Specification Sheet
IC SW DUAL DPDT 1.8-5.5V 16LFCSP - ADG888YCPZ-REEL7 (ADG888YCPZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW DUAL DPDT 1.8-5.5V 16LFCSP - ADG888YCPZ-REEL7
Order 'ic sw dual dpdt 1.8-5.5v 16lfcsp - ADG888YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG888YCPZ-REEL7-ND.
IC SW DUAL DPDT 1.8-5.5V 16LFCSP - ADG888YCPZ-REEL
Order 'ic sw dual dpdt 1.8-5.5v 16lfcsp - ADG888YCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG888YCPZ-REEL-ND.
IC SW DUAL 2:1 MUX/DEMUX 10-MSOP - ADG787BCBZ-500RL7
Order 'ic sw dual 2:1 mux/demux 10-msop - ADG787BCBZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCBZ-500RL7-ND.
IC SW DUAL 2:1 MUX/DEMUX 10MSOP - ADG787BRMZ
Order 'ic sw dual 2:1 mux/demux 10msop - ADG787BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BRMZ-ND.
IC SW DUAL DPDT 1.8-5.5V 16TSSOP - ADG888YRUZ
Order 'ic sw dual dpdt 1.8-5.5v 16tssop - ADG888YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG888YRUZ-ND.
IC SW DUAL DPDT 1.8-5.5V 16TSSOP - ADG888YRUZ-REEL7
Order 'ic sw dual dpdt 1.8-5.5v 16tssop - ADG888YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG888YRUZ-REEL7-ND.
IC SW DUAL DPDT 1.8-5.5V 16TSSOP - ADG888YRUZ-REEL
Order 'ic sw dual dpdt 1.8-5.5v 16tssop - ADG888YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG888YRUZ-REEL-ND.
IC SW DUAL ANLGCMOS SPST SOT23-5 - MAX4503CUK-T
Order 'ic sw dual anlgcmos spst sot23-5 - MAX4503CUK-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4503CUK-T-ND.
IC SW DUAL ANLGCMOS SPST SOT23-5 - MAX4503EUK-T
Order 'ic sw dual anlgcmos spst sot23-5 - MAX4503EUK-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4503EUK-T-ND.
IC SW DUAL 2:1 MUX/DEMUX 10LFCSP - ADG787BCPZ-500RL7
Order 'ic sw dual 2:1 mux/demux 10lfcsp - ADG787BCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCPZ-500RL7-ND.
IC SW DUAL 2:1 MUX/DEMUX 10LFCSP - ADG787BCPZ-REEL
Order 'ic sw dual 2:1 mux/demux 10lfcsp - ADG787BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCPZ-REEL-ND.
IC SW DUAL 2:1 MUX/DEMUX 10-MSOP - ADG787BRMZ-500RL7
Order 'ic sw dual 2:1 mux/demux 10-msop - ADG787BRMZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BRMZ-500RL7-ND.
IC SW DUAL 2:1 MUX/DEMUX 10-MSOP - ADG787BRMZ-REEL
Order 'ic sw dual 2:1 mux/demux 10-msop - ADG787BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BRMZ-REEL-ND.
IC OPAMP DUAL GAIN 1 R/R 8-SOIC - MAX4075ADESA
Order 'ic opamp dual gain 1 r/r 8-soic - MAX4075ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADESA-ND.
IC OPAMP DUAL GAIN 1 R/R 8-UMAX - MAX4075ADEUA
Order 'ic opamp dual gain 1 r/r 8-umax - MAX4075ADEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4075ADEUA-ND.
Send this link via E-Mail
Help With This Screen