IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL7
| Digi-Key Part Number | ADG849YKSZ-REEL7-ND |
3000 |
.83200 |
Extended Price
2496.00 |
| Manufacturer Part Number | ADG849YKSZ-REEL7 | |||
| Description | IC SW 3/5V SPDT 2:1 .5OHM SC70-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG849YKSZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-70-6 |
| Circuit | 1 x 1:2 (SPDT) |
| On Resistance | 1.10 Ohms [Max] |
| Packaging | Tape & Reel, 7" |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 38.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG849YKSZ REEL7 ADG849YKSZREEL7 |
ADG849YKSZ-REEL7 Specification Sheet
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL7 (ADG849YKSZ-REEL7-ND)
Related parts:IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLCT-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLTR-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ-REEL7-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-REEL
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ-REEL-ND.
IC SW 3/5V SPDT 2:1 .5OHM SC70-6 - ADG849YKSZ-500RL7
Order 'ic sw 3/5v spdt 2:1 .5ohm sc70-6 - ADG849YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG849YKSZ500RLDKR-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-500RL7
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-500RL7-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-REEL7
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-REEL7-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-REEL
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-REEL-ND.
IC SW ANLG QUAD SPDT 2:1 16QFN - ISL84780IRZ
Order 'ic sw anlg quad spdt 2:1 16qfn - ISL84780IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84780IRZ-ND.
IC SW ANLG QUAD SPDT 2:1 16TSSOP - ISL84780IVZ
Order 'ic sw anlg quad spdt 2:1 16tssop - ISL84780IVZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84780IVZ-ND.
IC SW SGL SPST 2:1 MUX SC70-6 - ADG841YKSZ-500RL7
Order 'ic sw sgl spst 2:1 mux sc70-6 - ADG841YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG841YKSZ-500RL7-ND.
IC SW SGL SPST 2:1 MUX SC70-6 - ADG841YKSZ-REEL7
Order 'ic sw sgl spst 2:1 mux sc70-6 - ADG841YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG841YKSZ-REEL7-ND.
IC SW SGL SPST 2:1 MUX SC70-6 - ADG841YKSZ-REEL
Order 'ic sw sgl spst 2:1 mux sc70-6 - ADG841YKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG841YKSZ-REEL-ND.
IC SW SGL SPST 2:1 MUX SC70-6 - ADG842YKSZ-500RL7
Order 'ic sw sgl spst 2:1 mux sc70-6 - ADG842YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG842YKSZ-500RL7-ND.
IC SW SGL SPST 2:1 MUX SC70-6 - ADG842YKSZ-REEL7
Order 'ic sw sgl spst 2:1 mux sc70-6 - ADG842YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG842YKSZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen