BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591VFBK - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1591VFBK-ND |
1 |
11.22000 |
Extended Price
11.22 |
| Manufacturer Part Number | 1591VFBK | |||
| Description | BOX ABS W/FLANG 4.7" X 4.7" BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591VFBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic - ABS |
| Ratings | IP54 |
| Series | 1591 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.7" L x 4.7" W x 3.5" H (119.38mm x 119.38mm x 88.9mm) |
| Thickness | 0.079" (2.007mm) |
| Weight | - |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-V0 |
| Other Names |
1591VFBK 1591VFBK |
1591VFBK Specification Sheet
BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591VFBK (1591VFBK-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591VFBK
Order 'box abs w/flang 4.7" x 4.7" blk - 1591VFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591VFBK-ND.
BOX ABS W/FLANG 3.3X2.2 BLK - 1591MFBK
Order 'box abs w/flang 3.3x2.2 blk - 1591MFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MFBK-ND.
BOX ABS W/FLANG 4.3" X 3.2" BLK - 1591SFBK
Order 'box abs w/flang 4.3" x 3.2" blk - 1591SFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591SFBK-ND.
BOX ABS W/FLANG 4.7" X 3.2" BLK - 1591TFBK
Order 'box abs w/flang 4.7" x 3.2" blk - 1591TFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591TFBK-ND.
BOX ABS W/FLANG 4.7" X 4.7" BLK - 1591UFBK
Order 'box abs w/flang 4.7" x 4.7" blk - 1591UFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591UFBK-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1578-TF-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580-TF
Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1580-TF-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582-TF
Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1582-TF-ND.
BOX W/BOTTM FLANG 3.64X1.52" BLK - 1590AFBK
Order 'box w/bottm flang 3.64x1.52" blk - 1590AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590AFBK-ND.
BOX W/BOTTM FLANG 4.67X3.68" BLK - 1590BBFBK
Order 'box w/bottm flang 4.67x3.68" blk - 1590BBFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BBFBK-ND.
BOX W/BOTTM FLANG 4.39X2.34" BLK - 1590BFBK
Order 'box w/bottm flang 4.39x2.34" blk - 1590BFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590BFBK-ND.
BOX W/BOTTM FLANG 4.72X3.70" BLK - 1590CFBK
Order 'box w/bottm flang 4.72x3.70" blk - 1590CFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590CFBK-ND.
Send this link via E-Mail
Help With This Screen