IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG823BRM-REEL
| Digi-Key Part Number | ADG823BRM-REEL-ND |
3000 |
1.68840 |
Extended Price
5065.20 |
| Manufacturer Part Number | ADG823BRM-REEL | |||
| Description | IC SW DUAL SPST 1.8/5.5V 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG823BRM-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Circuit | 2 x 1:1 (SPST) |
| On Resistance | 1.40 Ohms [Max] |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 3.3V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 24.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG823BRM REEL ADG823BRMREEL |
ADG823BRM-REEL Specification Sheet
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG823BRM-REEL (ADG823BRM-REEL-ND)
Related parts :IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG823BRM
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG823BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG823BRM-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG823BRM-REEL7
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG823BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG823BRM-REEL7-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG823BRM-REEL
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG823BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG823BRM-REEL-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG721BRM
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG721BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRM-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG721BRM-REEL7
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG721BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRM-REEL7-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG721BRM-REEL
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG721BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRM-REEL-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG721BRMZ
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG721BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRMZ-ND.
IC SW DUAL SPST 1.8-5.5V 8MSOP - ADG721BRMZ-REEL7
Order 'ic sw dual spst 1.8-5.5v 8msop - ADG721BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRMZ-REEL7-ND.
IC SW DUAL SPST 1.8-5.5V 8MSOP - ADG721BRMZ-REEL
Order 'ic sw dual spst 1.8-5.5v 8msop - ADG721BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG721BRMZ-REEL-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG722BRM
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG722BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRM-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG722BRM-REEL7
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG722BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRM-REEL7-ND.
IC SW DUAL SPST 1.8/5.5V 8MSOP - ADG722BRM-REEL
Order 'ic sw dual spst 1.8/5.5v 8msop - ADG722BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRM-REEL-ND.
IC SW DUAL SPST 1.8-5.5V 8-MSOP - ADG722BRMZ
Order 'ic sw dual spst 1.8-5.5v 8-msop - ADG722BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRMZ-ND.
IC SW DUAL SPST 1.8-5.5V 8MSOP - ADG722BRMZ-REEL7
Order 'ic sw dual spst 1.8-5.5v 8msop - ADG722BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRMZ-REEL7-ND.
IC SW DUAL SPST 1.8-5.5V 8MSOP - ADG722BRMZ-REEL
Order 'ic sw dual spst 1.8-5.5v 8msop - ADG722BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG722BRMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen