Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG820BRM

Digi-Key Part Number ADG820BRM-ND
Price Break
50
Unit Price
2.50000
Extended Price
125.00
Manufacturer Part NumberADG820BRM
DescriptionIC SW FAST SPDT 1.8/5.5V 8MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationADG820BRM
VendorAnalog Devices Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-MSOP
Circuit1 x 1:2 (SPDT)
On Resistance1.60 Ohms [Max]
Single Supply Voltage Typical1.8V
Single Supply Voltage Typical2.5V
Single Supply Voltage Typical2.7V
Single Supply Voltage Typical3V
Single Supply Voltage Typical3.3V
Single Supply Voltage Typical5V
PackagingBulk
Single Supply Voltage1.80 V [Min]
Single Supply Voltage5.50 V [Max]
Bandwidth30.00 MHz [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
RoHS StatusRoHS Non-Compliant
Other Names ADG820BRM
ADG820BRM

ADG820BRM Specification Sheet

Image of IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG820BRM

IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG820BRM (ADG820BRM-ND)

Related parts :
IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG820BRM
 Order 'ic sw fast spdt 1.8/5.5v 8msop - ADG820BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG820BRM-ND.
IC SW FAST SPDT MBB LV 8MSOP - ADG820BRM-REEL7
 Order 'ic sw fast spdt mbb lv 8msop - ADG820BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG820BRM-REEL7-ND.
IC SW FAST SPDT MBB LV 8MSOP - ADG820BRM-REEL
 Order 'ic sw fast spdt mbb lv 8msop - ADG820BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG820BRM-REEL-ND.
IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG819BRM
 Order 'ic sw fast spdt 1.8/5.5v 8msop - ADG819BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BRM-ND.
IC SW FAST SPDT BBM LV 8MSOP - ADG819BRM-REEL7
 Order 'ic sw fast spdt bbm lv 8msop - ADG819BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BRM-REEL7-ND.
IC SW FAST SPDT BBM LV 8MSOP - ADG819BRM-REEL
 Order 'ic sw fast spdt bbm lv 8msop - ADG819BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BRM-REEL-ND.
IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG819BRMZ
 Order 'ic sw fast spdt 1.8/5.5v 8msop - ADG819BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BRMZ-ND.
IC SW ANALOG SPDT PREC 8-MSOP - ADG419BRMZ
 Order 'ic sw analog spdt prec 8-msop - ADG419BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-ND.
IC SW ANALOG SPDT PREC 8-MSOP - ADG419BRMZ-REEL7
 Order 'ic sw analog spdt prec 8-msop - ADG419BRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL7-ND.
IC SW ANALOG SPDT PREC 8-MSOP - ADG419BRMZ-REEL
 Order 'ic sw analog spdt prec 8-msop - ADG419BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-REEL-ND.
IC SW ANALOG SPDT PREC 8-SOIC - ADG419BRZ
 Order 'ic sw analog spdt prec 8-soic - ADG419BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-ND.
IC SW ANALOG SPDT PREC 8-SOIC - ADG419BRZ-REEL7
 Order 'ic sw analog spdt prec 8-soic - ADG419BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL7-ND.
IC SW ANALOG SPDT PREC 8-SOIC - ADG419BRZ-REEL
 Order 'ic sw analog spdt prec 8-soic - ADG419BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRZ-REEL-ND.
IC SW FAST SPDT 1.8/5.5V 6WLCSP - ADG819BCB-REEL7
 Order 'ic sw fast spdt 1.8/5.5v 6wlcsp - ADG819BCB-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BCB-REEL7-ND.
IC SW FAST SPDT 1.8/5.5V 6WLCSP - ADG819BCB-REEL
 Order 'ic sw fast spdt 1.8/5.5v 6wlcsp - ADG819BCB-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG819BCB-REEL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW FAST SPDT 1.8/5.5V 8MSOP - ADG819BRMZ Next: IC SW FAST SPDT BBM LV 8MSOP - ADG819BRM-REEL