IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
| Digi-Key Part Number | ADG795GBCPZ-REELTR-ND |
5000 |
1.45000 |
Extended Price
7250.00 |
| Manufacturer Part Number | ADG795GBCPZ-REEL | |||
| Description | IC MUX/DEMUX 2X1 24LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG795GBCPZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V |
| Circuit | 5 x 2:1 |
| On-State Resistance | 3.5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 24-LFCSP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.001µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; CP-24-1; CP; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG795GBCPZ REEL ADG795GBCPZREEL ADG795GBCPZ REELTR ND ADG795GBCPZREELTRND ADG795GBCPZ-REELTR |
ADG795GBCPZ-REEL Specification Sheet
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL (ADG795GBCPZ-REELTR-ND)
Related parts :IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795GBCPZ-REELCT-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795GBCPZ-REELDKR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795GBCPZ-REELTR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795ABCPZ-REELCT-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG795ABCPZ-REELDKR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-REEL
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795ABCPZ-REELTR-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795GBCPZ-500RL7
Order 'ic mux/demux 2x1 24lfcsp - ADG795GBCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795GBCPZ-500RL7-ND.
IC MUX/DEMUX 2X1 24LFCSP - ADG795ABCPZ-500RL7
Order 'ic mux/demux 2x1 24lfcsp - ADG795ABCPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG795ABCPZ-500RL7-ND.
IC MUX/DEMUX 2X1 10LFCSP - ADG772BCPZ-REEL
Order 'ic mux/demux 2x1 10lfcsp - ADG772BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG772BCPZ-REEL-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL-ND.
IC MUX/DEMUX 2X1 SOT23-8 - ADG3249BRJ-REEL
Order 'ic mux/demux 2x1 sot23-8 - ADG3249BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3249BRJ-REEL-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG3248BKS-R2CT-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-R2
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-R2TR-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKS-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKS-REEL7-ND.
IC MUX/DEMUX 2X1 SC70-6 - ADG3248BKSZ-REEL7
Order 'ic mux/demux 2x1 sc70-6 - ADG3248BKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG3248BKSZ-REEL7TR-ND.
Send this link via E-Mail
Help With This Screen
