IC MUX DIFF 16CH 1.8/5.5V 48TQFP - ADG726BSU-REEL
| Digi-Key Part Number | ADG726BSU-REEL-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ADG726BSU-REEL | |||
| Description | IC MUX DIFF 16CH 1.8/5.5V 48TQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG726BSU-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-TQFP |
| Circuit | 2 x 16:1 (16PST) |
| On Resistance | 11.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.500 V [Max] |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 10.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG726BSU REEL ADG726BSUREEL |
ADG726BSU-REEL Specification Sheet
IC MUX DIFF 16CH 1.8/5.5V 48TQFP - ADG726BSU-REEL (ADG726BSU-REEL-ND)
Related parts:IC MUX DIFF 16CH 1.8/5.5V 48TQFP - ADG726BSU
Order 'ic mux diff 16ch 1.8/5.5v 48tqfp - ADG726BSU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG726BSU-ND.
IC MUX DIFF 16CH 1.8/5.5V 48TQFP - ADG726BSU-REEL
Order 'ic mux diff 16ch 1.8/5.5v 48tqfp - ADG726BSU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG726BSU-REEL-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKG TR
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKG TR-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKI
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKI-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKI TR
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKI TR-ND.
IC MUX DIFF 2:1 3.3V/5V 8-SOIC - SY100EP58VZI
Order 'ic mux diff 2:1 3.3v/5v 8-soic - SY100EP58VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZI-ND.
IC MUX DIFF 2:1 3.3V/5V 8-SOIC - SY100EP58VZI TR
Order 'ic mux diff 2:1 3.3v/5v 8-soic - SY100EP58VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZI TR-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY10EP58VZG
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY10EP58VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2521-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY100EP58VZG TR
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY100EP58VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZG TR-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY100EP58VZG
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY100EP58VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZG-ND.
IC MUX DIFF 2:1 3.3/5V 8-MSOP - SY10EP58VKG TR
Order 'ic mux diff 2:1 3.3/5v 8-msop - SY10EP58VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP58VKG TR-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY10EP58VZG TR
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY10EP58VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP58VZG TR-ND.
IC MUX DIFF 16CH 1.8/5.5V 48TQFP - ADG726BSUZ
Order 'ic mux diff 16ch 1.8/5.5v 48tqfp - ADG726BSUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG726BSUZ-ND.
IC MUX DIFF 4:1 3.3V/5V 20-TSSOP - SY100EP57VK4G
Order 'ic mux diff 4:1 3.3v/5v 20-tssop - SY100EP57VK4G' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1997-5-ND.
IC MUX DIFF 4:1 3.3V/5V 20-TSSOP - SY100EP57VK4G TR
Order 'ic mux diff 4:1 3.3v/5v 20-tssop - SY100EP57VK4G TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP57VK4G TR-ND.
Send this link via E-Mail
Help With This Screen