IC MUX 16CH DFF 1.8-5.5V 48LFCSP - ADG726BCPZ
| Digi-Key Part Number | ADG726BCPZ-ND |
46 |
8.25000 |
Extended Price
379.50 |
| Manufacturer Part Number | ADG726BCPZ | |||
| Description | IC MUX 16CH DFF 1.8-5.5V 48LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG726BCPZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-LFCSP |
| Circuit | 2 x 16:1 (16PST) |
| On Resistance | 11.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Packaging | Tray |
| Dual Supply Voltage (±) | 2.500 V [Max] |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 10.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG726BCPZ ADG726BCPZ |
ADG726BCPZ Specification Sheet
IC MUX 16CH DFF 1.8-5.5V 48LFCSP - ADG726BCPZ (ADG726BCPZ-ND)
Related parts:IC MUX 16CH DFF 1.8-5.5V 48LFCSP - ADG726BCPZ
Order 'ic mux 16ch dff 1.8-5.5v 48lfcsp - ADG726BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG726BCPZ-ND.
IC MUX SWITCHING 2:1 8-DIP - AD8180AN
Order 'ic mux switching 2:1 8-dip - AD8180AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AN-ND.
IC MUX SWITCHING 2:1 8-SOIC - AD8180AR
Order 'ic mux switching 2:1 8-soic - AD8180AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-ND.
IC MUX SWITCHING 2:1 8-SOIC T/R - AD8180AR-REEL7
Order 'ic mux switching 2:1 8-soic t/r - AD8180AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-REEL7-ND.
IC MUX SWITCHING 2:1 8-SOIC T/R - AD8180AR-REEL
Order 'ic mux switching 2:1 8-soic t/r - AD8180AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-REEL-ND.
IC MUX SWITCHING 2:1 8-SOIC - AD8180ARZ
Order 'ic mux switching 2:1 8-soic - AD8180ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180ARZ-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKG TR
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKG TR-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKI
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKI-ND.
IC MUX DIFF 2:1 3.3V/5V 8-MSOP - SY100EP58VKI TR
Order 'ic mux diff 2:1 3.3v/5v 8-msop - SY100EP58VKI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VKI TR-ND.
IC MUX DIFF 2:1 3.3V/5V 8-SOIC - SY100EP58VZI
Order 'ic mux diff 2:1 3.3v/5v 8-soic - SY100EP58VZI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZI-ND.
IC MUX DIFF 2:1 3.3V/5V 8-SOIC - SY100EP58VZI TR
Order 'ic mux diff 2:1 3.3v/5v 8-soic - SY100EP58VZI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZI TR-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY10EP58VZG
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY10EP58VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2521-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY100EP58VZG TR
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY100EP58VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZG TR-ND.
IC MUX DIFF 2:1 3.3/5V 8-SOIC - SY100EP58VZG
Order 'ic mux diff 2:1 3.3/5v 8-soic - SY100EP58VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP58VZG-ND.
IC MUX DIFF 2:1 3.3/5V 8-MSOP - SY10EP58VKG TR
Order 'ic mux diff 2:1 3.3/5v 8-msop - SY10EP58VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EP58VKG TR-ND.
Send this link via E-Mail
Help With This Screen