IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRTZ-500RL7
| Digi-Key Part Number | ADG719BRTZ-500RL7-ND |
500 |
1.28250 |
Extended Price
641.25 |
| Manufacturer Part Number | ADG719BRTZ-500RL7 | |||
| Description | IC SW SGL SPDT 1.8-5.5V SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG719BRTZ-500RL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 6-lead |
| Package Name | MO-178AB |
| Package Name | SOT-23-6 |
| Circuit | 1 x 1:2 (SPDT) |
| On Resistance | 6.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel, 7" |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 200.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | -125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG719BRTZ 500RL7 ADG719BRTZ500RL7 |
ADG719BRTZ-500RL7 Specification Sheet
IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRTZ-500RL7 (ADG719BRTZ-500RL7-ND)
Related parts:IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRT-500RL7
Order 'ic sw sgl spdt 1.8-5.5v sot23-6 - ADG719BRT-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRT-500RL7-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRT-REEL7
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRT-REEL7CT-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRT-REEL7
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRT-REEL7TR-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRT-REEL
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRT-REEL-ND.
IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRTZ-500RL7
Order 'ic sw sgl spdt 1.8-5.5v sot23-6 - ADG719BRTZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRTZ-500RL7-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRTZ-REEL7
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRTZ-REEL7CT-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRTZ-REEL7
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRTZ-REEL7TR-ND.
IC SW SGL SPDT 1.8-5.5V SOT23-6 - ADG719BRTZ-REEL
Order 'ic sw sgl spdt 1.8-5.5v sot23-6 - ADG719BRTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRTZ-REEL-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-500RL7
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-500RL7-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-REEL7
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-REEL7-ND.
IC SW SGL SPDT 2:1 MUX SC70-6 - ADG839YKSZ-REEL
Order 'ic sw sgl spdt 2:1 mux sc70-6 - ADG839YKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG839YKSZ-REEL-ND.
IC SW SGL SPDT 1.8/5.5V SOT23-6 - ADG719BRTZ-REEL7
Order 'ic sw sgl spdt 1.8/5.5v sot23-6 - ADG719BRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG719BRTZ-REEL7DKR-ND.
IC SW SGL SPDT 2:1 MUX SOT66 - ADG859YRYZ-REEL7
Order 'ic sw sgl spdt 2:1 mux sot66 - ADG859YRYZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG859YRYZ-REEL7-ND.
IC SW SGL SPDT 2:1 MUX SOT66 - ADG859YRYZ-REEL
Order 'ic sw sgl spdt 2:1 mux sot66 - ADG859YRYZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG859YRYZ-REEL-ND.
IC SW ANALOG SPDT PREC 8-MSOP - ADG419BRMZ
Order 'ic sw analog spdt prec 8-msop - ADG419BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG419BRMZ-ND.
Send this link via E-Mail
Help With This Screen