Keywords:





IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7 - Integrated Circuits (ICs)

Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7

Digi-Key Part Number ADG715BRUZ-REEL7-ND
Price Break
1000
Unit Price
2.40975
Extended Price
2409.75
Manufacturer Part NumberADG715BRUZ-REEL7
DescriptionIC SWITCH OCTAL SPST 24TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7
Technical/Catalog InformationADG715BRUZ-REEL7
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Circuit8 x SPST-NO
On-State Resistance4.5 Ohm
Mounting TypeSurface Mount
Package / Case24-TSSOP
PackagingTape & Reel (TR)
Current - Supply10µA
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number505; RU-24; RU; 24
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADG715BRUZ REEL7
ADG715BRUZREEL7

ADG715BRUZ-REEL7 Specification Sheet

Image of IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7

IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7 (ADG715BRUZ-REEL7-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7
 Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ-REEL7
 Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL7
 Order 'ic switch octal spst 24tssop - ADG715BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ
 Order 'ic switch octal spst 24tssop - ADG715BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL
 Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRU
 Order 'ic switch octal spst 24tssop - ADG714BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ
 Order 'ic switch octal spst 24tssop - ADG714BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ-REEL
 Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU
 Order 'ic switch octal spst 24tssop - ADG715BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL
 Order 'ic switch octal spst 24tssop - ADG715BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL-ND.
IC SWITCH QUAD SPST 16LFCSP - ADG1211YCPZ-REEL7
 Order 'ic switch quad spst 16lfcsp - ADG1211YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YCPZ-REEL7-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1211YRUZ-REEL7
 Order 'ic switch quad spst 16tssop - ADG1211YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 16LFCSP - ADG1212YCPZ-REEL7
 Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7CT-ND.
IC SWITCH QUAD SPST 16LFCSP - ADG1212YCPZ-REEL7
 Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1212YCPZ-REEL7DKR-ND.
IC SWITCH QUAD SPST 16LFCSP - ADG1212YCPZ-REEL7
 Order 'ic switch quad spst 16lfcsp - ADG1212YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YCPZ-REEL7TR-ND.

Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7
Send this link via E-Mail
Help With This Screen

IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL Next: IC SWITCH OCTAL SPST 24TSSOP - MAX335EUG+
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7