IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG715BRU-REEL-ND |
2500 |
2.60820 |
Extended Price
6520.50 |
| Manufacturer Part Number | ADG715BRU-REEL | |||
| Description | IC SWITCH OCTAL SPST 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG715BRU-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V |
| Circuit | 8 x SPST-NO |
| On-State Resistance | 4.5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 10µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; RU-24; RU; 24 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG715BRU REEL ADG715BRUREEL |
ADG715BRU-REEL Specification Sheet
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL (ADG715BRU-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL
Order 'ic switch octal spst 24tssop - ADG715BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ-REEL
Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL7
Order 'ic switch octal spst 24tssop - ADG715BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL
Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU
Order 'ic switch octal spst 24tssop - ADG715BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ-REEL7
Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ-REEL7
Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL7-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRU
Order 'ic switch octal spst 24tssop - ADG714BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ
Order 'ic switch octal spst 24tssop - ADG714BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-ND.
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRUZ
Order 'ic switch octal spst 24tssop - ADG715BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-ND.
IC SWITCH QUAD SPST 20PLCC - AD7590DIKPZ-REEL
Order 'ic switch quad spst 20plcc - AD7590DIKPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7590DIKPZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1211YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1211YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1211YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1212YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1212YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1212YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16TSSOP - ADG1213YRUZ-REEL
Order 'ic switch quad spst 16tssop - ADG1213YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1213YRUZ-REEL-ND.
IC SWITCH QUAD SPST 16SOIC - ADG201AKR-REEL
Order 'ic switch quad spst 16soic - ADG201AKR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201AKR-REEL-ND.
Send this link via E-Mail
Help With This Screen
