Keywords:





Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU

IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU - Integrated Circuits (ICs)

Digi-Key Part Number ADG715BRU-ND
Price Break
62
Unit Price
3.72597
Extended Price
231.01
Manufacturer Part NumberADG715BRU
DescriptionIC SWITCH OCTAL SPST 24TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU
Technical/Catalog InformationADG715BRU
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Circuit8 x SPST-NO
On-State Resistance4.5 Ohm
Mounting TypeSurface Mount
Package / Case24-TSSOP
PackagingTube
Current - Supply10µA
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number505; RU-24; RU; 24
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
RoHS StatusRoHS Non-Compliant
Other Names ADG715BRU
ADG715BRU

ADG715BRU Specification Sheet

Image of IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU

IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU (ADG715BRU-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU
 Order 'ic switch octal spst 24tssop - ADG715BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRU-REEL7
 Order 'ic switch octal spst 24tssop - ADG715BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRU-REEL
 Order 'ic switch octal spst 24tssop - ADG715BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG714BRU
 Order 'ic switch octal spst 24tssop - ADG714BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG714BRUZ
 Order 'ic switch octal spst 24tssop - ADG714BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG714BRUZ-REEL7
 Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG714BRUZ-REEL
 Order 'ic switch octal spst 24tssop - ADG714BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRUZ
 Order 'ic switch octal spst 24tssop - ADG715BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL7
 Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 10µA Single, Dual Supply ADG715BRUZ-REEL
 Order 'ic switch octal spst 24tssop - ADG715BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 500µA Dual Supply AD7510DIJN
 Order 'ic switch quad spst 16dip - AD7510DIJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJN-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 500µA Dual Supply AD7510DIJNZ
 Order 'ic switch quad spst 16dip - AD7510DIJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJNZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 500µA Dual Supply AD7510DIJP
 Order 'ic switch quad spst 16dip - AD7510DIJP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJP-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 500µA Dual Supply AD7510DIJQ
 Order 'ic switch quad spst 16cdip - AD7510DIJQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJQ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 500µA Dual Supply AD7510DIKN
 Order 'ic switch quad spst 16dip - AD7510DIKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIKN-ND.

Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 10µA Single, Dual Supply ADG715BRU
Send this link via E-Mail
Help With This Screen

IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH OCTAL SPST 24TSSOP - ADG714BRUZ-REEL7 Next: IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU-REEL
IC SWITCH OCTAL SPST 24TSSOP - ADG715BRU