IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRU-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG714BRU-REEL7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ADG714BRU-REEL7 | |||
| Description | IC SW OCTAL SER 2.7/5.5V 24TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG714BRU-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-TSSOP |
| Circuit | 8 x 1:1 (SPST) |
| On Resistance | 11.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.500 V [Max] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 155.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG714BRU REEL7 ADG714BRUREEL7 |
ADG714BRU-REEL7 Specification Sheet
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRU-REEL7 (ADG714BRU-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRU
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG714BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRU-REEL7
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG714BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-REEL7-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRU-REEL
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG714BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRU-REEL-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG714BRUZ
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG714BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-ND.
IC SW OCTAL SER 2.7-5.5V 24TSSOP - ADG714BRUZ-REEL7
Order 'ic sw octal ser 2.7-5.5v 24tssop - ADG714BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL7-ND.
IC SW OCTAL SER 2.7-5.5V 24TSSOP - ADG714BRUZ-REEL
Order 'ic sw octal ser 2.7-5.5v 24tssop - ADG714BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG714BRUZ-REEL-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG715BRU
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG715BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG715BRU-REEL7
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG715BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL7-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG715BRU-REEL
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG715BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRU-REEL-ND.
IC SW OCTAL SER 2.7/5.5V 24TSSOP - ADG715BRUZ
Order 'ic sw octal ser 2.7/5.5v 24tssop - ADG715BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-ND.
IC SW OCTAL SER 2.7-5.5V 24TSSOP - ADG715BRUZ-REEL7
Order 'ic sw octal ser 2.7-5.5v 24tssop - ADG715BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL7-ND.
IC SW OCTAL SER 2.7-5.5V 24TSSOP - ADG715BRUZ-REEL
Order 'ic sw octal ser 2.7-5.5v 24tssop - ADG715BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG715BRUZ-REEL-ND.
CONN IC SOCKET HOUSING 132POS - 2-821949-5
Order 'conn ic socket housing 132pos - 2-821949-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32368-ND.
IC DAC OCTAL SER 8BIT R/R 24SOIC - MAX521AEWG
Order 'ic dac octal ser 8bit r/r 24soic - MAX521AEWG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521AEWG-ND.
IC DAC OCTAL SER 8BIT R/R 24SSOP - MAX521BCAG
Order 'ic dac octal ser 8bit r/r 24ssop - MAX521BCAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521BCAG-ND.
Send this link via E-Mail
Help With This Screen