IC SW QUAD SPST 1.8-5.5V 16TSSOP - ADG712BRUZ-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG712BRUZ-REEL-ND |
2500 |
1.42080 |
Extended Price
3552.00 |
| Manufacturer Part Number | ADG712BRUZ-REEL | |||
| Description | IC SW QUAD SPST 1.8-5.5V 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG712BRUZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 5.00 Ohms [Max] |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 200.00 MHz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG712BRUZ REEL ADG712BRUZREEL |
ADG712BRUZ-REEL Specification Sheet
IC SW QUAD SPST 1.8-5.5V 16TSSOP - ADG712BRUZ-REEL (ADG712BRUZ-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW QUAD SPST PREC 5V 16TSSOP - ADG661BRUZ
Order 'ic sw quad spst prec 5v 16tssop - ADG661BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRUZ-ND.
IC SW QUAD SPST PREC 5V 16TSSOP - ADG661BRUZ-REEL7
Order 'ic sw quad spst prec 5v 16tssop - ADG661BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRUZ-REEL7-ND.
IC SW QUAD SPST PREC 5V 16TSSOP - ADG661BRUZ-REEL
Order 'ic sw quad spst prec 5v 16tssop - ADG661BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRUZ-REEL-ND.
IC SW QUAD SPST 1.8/5.5V 16TSSOP - ADG712BRUZ
Order 'ic sw quad spst 1.8/5.5v 16tssop - ADG712BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG712BRUZ-ND.
IC SW QUAD SPST 1.8-5.5V 16TSSOP - ADG712BRUZ-REEL7
Order 'ic sw quad spst 1.8-5.5v 16tssop - ADG712BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG712BRUZ-REEL7-ND.
IC SW QUAD SPST 1.8-5.5V 16TSSOP - ADG712BRUZ-REEL
Order 'ic sw quad spst 1.8-5.5v 16tssop - ADG712BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG712BRUZ-REEL-ND.
IC SW QUAD SPST 15V/12V 16TSSOP - ADG1311YRUZ-REEL7
Order 'ic sw quad spst 15v/12v 16tssop - ADG1311YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1311YRUZ-REEL7-ND.
IC SW QUAD SPST 15V/12V 16TSSOP - ADG1312YRUZ-REEL7
Order 'ic sw quad spst 15v/12v 16tssop - ADG1312YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1312YRUZ-REEL7-ND.
IC SW QUAD SPST 15V/12V 16TSSOP - ADG1313YRUZ
Order 'ic sw quad spst 15v/12v 16tssop - ADG1313YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1313YRUZ-ND.
IC SW QUAD SPST 15V/12V 16TSSOP - ADG1313YRUZ-REEL7
Order 'ic sw quad spst 15v/12v 16tssop - ADG1313YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1313YRUZ-REEL7-ND.
IC SW QUAD SPST 1.8/5.5V 16TSSOP - ADG711BRU
Order 'ic sw quad spst 1.8/5.5v 16tssop - ADG711BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG711BRU-ND.
IC SW QUAD SPST 1.8/5.5V 16TSSOP - ADG711BRU-REEL7
Order 'ic sw quad spst 1.8/5.5v 16tssop - ADG711BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG711BRU-REEL7-ND.
IC SW QUAD SPST 1.8/5.5V 16TSSOP - ADG711BRU-REEL
Order 'ic sw quad spst 1.8/5.5v 16tssop - ADG711BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG711BRU-REEL-ND.
IC SW QUAD SPST 1.8/5.5V 16TSSOP - ADG711BRUZ
Order 'ic sw quad spst 1.8/5.5v 16tssop - ADG711BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG711BRUZ-ND.
IC SW QUAD SPST 1.8-5.5V 16TSSOP - ADG711BRUZ-REEL7
Order 'ic sw quad spst 1.8-5.5v 16tssop - ADG711BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG711BRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen