IC MUX 16-CH 1.8/5.5V 28TSSOP - ADG706BRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG706BRUZ-ND |
1 25 100 250 500 |
6.30000 5.04000 4.25250 4.09500 4.00050 |
Extended Price
6.30 126.00 425.25 1023.75 2000.25 |
| Manufacturer Part Number | ADG706BRUZ | |||
| Description | IC MUX 16-CH 1.8/5.5V 28TSSOP | |||
| Quantity Available | 2506 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG706BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Analog Multiplexers |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±2.5 V |
| Circuit | 1 x 16:1 |
| On-State Resistance | 11 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 28-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG706BRUZ ADG706BRUZ |
ADG706BRUZ Specification Sheet
IC MUX 16-CH 1.8/5.5V 28TSSOP - ADG706BRUZ (ADG706BRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX 16-CH 1.8/5.5V 28TSSOP - ADG706BRUZ
Order 'ic mux 16-ch 1.8/5.5v 28tssop - ADG706BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG706BRUZ-ND.
IC MUX 16-CH 1.8/5.5V 28TSSOP - ADG706BRU
Order 'ic mux 16-ch 1.8/5.5v 28tssop - ADG706BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG706BRU-ND.
IC MUX 16-TO-1 4BIT 3ST 24-DIP - MM74C150N
Order 'ic mux 16-to-1 4bit 3st 24-dip - MM74C150N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C150N-ND.
IC MUX SWITCHING 2:1 8-DIP - AD8180AN
Order 'ic mux switching 2:1 8-dip - AD8180AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AN-ND.
IC MUX SWITCHING 2:1 8-SOIC - AD8180AR
Order 'ic mux switching 2:1 8-soic - AD8180AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-ND.
IC MUX SWITCHING 2:1 8-SOIC T/R - AD8180AR-REEL7
Order 'ic mux switching 2:1 8-soic t/r - AD8180AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-REEL7-ND.
IC MUX SWITCHING 2:1 8-SOIC T/R - AD8180AR-REEL
Order 'ic mux switching 2:1 8-soic t/r - AD8180AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180AR-REEL-ND.
IC MUX SWITCHING 2:1 8-SOIC - AD8180ARZ
Order 'ic mux switching 2:1 8-soic - AD8180ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8180ARZ-ND.
IC MUX 16-CH HI-PERF 28DIP - ADG406BN
Order 'ic mux 16-ch hi-perf 28dip - ADG406BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BN-ND.
IC MUX 16-CH HI-PERF 28DIP - ADG406BNZ
Order 'ic mux 16-ch hi-perf 28dip - ADG406BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BNZ-ND.
IC MUX 16-CH HI-PERF 28PLCC - ADG406BP
Order 'ic mux 16-ch hi-perf 28plcc - ADG406BP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BP-ND.
IC MUX 16-CH HI-PERF 28PLCC - ADG406BPZ
Order 'ic mux 16-ch hi-perf 28plcc - ADG406BPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG406BPZ-ND.
IC MUX 16-CH DIFF CMOS 28-DIP - MPC506AP
Order 'ic mux 16-ch diff cmos 28-dip - MPC506AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC506AP-ND.
IC MUX 16-CH DIFF CMOS 28-DIP - MPC507AP
Order 'ic mux 16-ch diff cmos 28-dip - MPC507AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC507AP-ND.
IC MUX 16-CH DIFF CMOS 28-SOIC - MPC507AU
Order 'ic mux 16-ch diff cmos 28-soic - MPC507AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPC507AU-ND.
Send this link via E-Mail
Help With This Screen