IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG702BRT-REEL7-ND |
3000 |
.85760 |
Extended Price
2572.80 |
| Manufacturer Part Number | ADG702BRT-REEL7 | |||
| Description | IC SW 1.8/5.5 SPST 2-OHM SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG702BRT-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Circuit | 1 x 1:1 (SPST) |
| On Resistance | 5.00 Ohms [Max] |
| Single Supply Voltage Typical | 1.8V |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel, 7" |
| Single Supply Voltage | 1.80 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 200.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG702BRT REEL7 ADG702BRTREEL7 |
ADG702BRT-REEL7 Specification Sheet
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL7 (ADG702BRT-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG701BRT-REEL7
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG701BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRT-REEL7-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG701BRT-REEL
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG701BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRT-REEL-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL7
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG702BRT-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRT-REEL7-ND.
IC SW 1.8/5.5 SPST 2-OHM SOT23-6 - ADG702BRT-REEL
Order 'ic sw 1.8/5.5 spst 2-ohm sot23-6 - ADG702BRT-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRT-REEL-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG701BRM
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG701BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRM-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG701BRM-REEL7
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG701BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRM-REEL7-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG701BRM-REEL
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG701BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRM-REEL-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG702BRM
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG702BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRM-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG702BRM-REEL7
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG702BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRM-REEL7-ND.
IC SW 1.8/5.5V SPST 2-OHM 8MSOP - ADG702BRM-REEL
Order 'ic sw 1.8/5.5v spst 2-ohm 8msop - ADG702BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRM-REEL-ND.
RES .2 OHM 1/4W 5% 1206 SMD - RMCF 1/8 0.2 5% R
Order 'res .2 ohm 1/4w 5% 1206 smd - RMCF 1/8 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80.25%R-ND.
BOX ALUM: 3-1/2"X2-1/8"X1-5/8" - TF-773 PL/UNPD
Order 'box alum: 3-1/2"x2-1/8"x1-5/8" - TF-773 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L101-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
IC SW ANALOG 8:1 MUX SGL 16QFN - ISL84781IRZ
Order 'ic sw analog 8:1 mux sgl 16qfn - ISL84781IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84781IRZ-ND.
IC SW ANALOG 8:1 MUX SGL 16TSSOP - ISL84781IV
Order 'ic sw analog 8:1 mux sgl 16tssop - ISL84781IV' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL84781IV-ND.
Send this link via E-Mail
Help With This Screen