Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-500RL7
IC SWITCH SPST SOT23-5 - ADG701BRJZ-500RL7
| Digi-Key Part Number | ADG701BRJZ-500RL7-ND |
500 |
.93150 |
Extended Price
465.75 |
| Manufacturer Part Number | ADG701BRJZ-500RL7 | |||
| Description | IC SWITCH SPST SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG701BRJZ-500RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Circuit | 1 x SPST- NC |
| On-State Resistance | 3 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.001µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; RT-5; RT; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG701BRJZ 500RL7 ADG701BRJZ500RL7 |
ADG701BRJZ-500RL7 Specification Sheet
IC SWITCH SPST SOT23-5 - ADG701BRJZ-500RL7 (ADG701BRJZ-500RL7-ND)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-500RL7Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-500RL7
Order 'ic switch spst sot23-5 - ADG701BRJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-500RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG701BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-500RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG701BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-REEL
Order 'ic switch spst sot23-5 - ADG701BRJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-REEL-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.001µA Single Supply ADG702BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJ500RL7CT-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ500RL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJZ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJZ-500RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7
Order 'ic switch spst sot23-5 - ADG701BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL
Order 'ic switch spst sot23-5 - ADG701BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-REEL
Order 'ic switch spst sot23-5 - ADG702BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJZ-REEL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJZ-REEL
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJZ-REEL-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJZ-REEL7DKR-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-500RL7
Send this link via E-Mail
Help With This Screen
