Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7
IC SWITCH SPST SOT23-5 - ADG701BRJ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG701BRJ-REEL7-ND |
3000 |
.85760 |
Extended Price
2572.80 |
| Manufacturer Part Number | ADG701BRJ-REEL7 | |||
| Description | IC SWITCH SPST SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7
| Technical/Catalog Information | ADG701BRJ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Circuit | 1 x SPST- NC |
| On-State Resistance | 3 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.001µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; RT-5; RT; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG701BRJ REEL7 ADG701BRJREEL7 |
ADG701BRJ-REEL7 Specification Sheet
IC SWITCH SPST SOT23-5 - ADG701BRJ-REEL7 (ADG701BRJ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7
Order 'ic switch spst sot23-5 - ADG701BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG701BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-500RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL
Order 'ic switch spst sot23-5 - ADG701BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG701BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJZ-REEL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Digi-Reel® 0.001µA Single Supply ADG702BRJZ-REEL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply ADG741BKSZ5-REEL7
Order 'ic switch spst sc70-5 - ADG741BKSZ5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG741BKSZ5-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-500RL7
Order 'ic switch spst sot23-5 - ADG701BRJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-500RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJZ-REEL
Order 'ic switch spst sot23-5 - ADG701BRJZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG701BRJZ-REEL-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Cut Tape (CT) 0.001µA Single Supply ADG702BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG702BRJ500RL7CT-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ500RL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJ-REEL
Order 'ic switch spst sot23-5 - ADG702BRJ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG702BRJZ-500RL7
Order 'ic switch spst sot23-5 - ADG702BRJZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG702BRJZ-500RL7-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.001µA Single Supply ADG701BRJ-REEL7
Send this link via E-Mail
Help With This Screen
