IC SW QUAD PREC 5V SPST 16TSSOP - ADG661BRU-REEL7
| Digi-Key Part Number | ADG661BRU-REEL7-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ADG661BRU-REEL7 | |||
| Description | IC SW QUAD PREC 5V SPST 16TSSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG661BRU-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 68.00 Ohms [Max] |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 4.500 V [Min] |
| Dual Supply Voltage (±) | 5.500 V [Max] |
| Single Supply Voltage | 4.50 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG661BRU REEL7 ADG661BRUREEL7 |
ADG661BRU-REEL7 Specification Sheet
IC SW QUAD PREC 5V SPST 16TSSOP - ADG661BRU-REEL7 (ADG661BRU-REEL7-ND)
Related parts:IC SW QUAD PREC 5V SPST 16TSSOP - ADG661BRU-REEL7
Order 'ic sw quad prec 5v spst 16tssop - ADG661BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRU-REEL7-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG661BRU
Order 'ic sw quad prec 5v spst 16tssop - ADG661BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRU-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG661BRU-REEL
Order 'ic sw quad prec 5v spst 16tssop - ADG661BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG661BRU-REEL-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRU-REEL7
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRU-REEL7-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRUZ-REEL7
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRUZ-REEL7-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG663BRU-REEL7
Order 'ic sw quad prec 5v spst 16tssop - ADG663BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG663BRU-REEL7-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRU
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRU-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRU-REEL
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRU-REEL-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRUZ
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRUZ-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG662BRUZ-REEL
Order 'ic sw quad prec 5v spst 16tssop - ADG662BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG662BRUZ-REEL-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG663BRU
Order 'ic sw quad prec 5v spst 16tssop - ADG663BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG663BRU-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG663BRU-REEL
Order 'ic sw quad prec 5v spst 16tssop - ADG663BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG663BRU-REEL-ND.
IC SW QUAD PREC 5V SPST 16TSSOP - ADG663BRUZ
Order 'ic sw quad prec 5v spst 16tssop - ADG663BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG663BRUZ-ND.
IC SWITCH QUAD 3/5V SPST 16TSSOP - ADG611YRU-REEL7
Order 'ic switch quad 3/5v spst 16tssop - ADG611YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG611YRU-REEL7-ND.
IC SWITCH QUAD 3/5V SPST 16TSSOP - ADG612YRU-REEL7
Order 'ic switch quad 3/5v spst 16tssop - ADG612YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG612YRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen