IC SWITCH TRPL SPDT 3-5V 16TSSOP - ADG633YRUZ-REEL7
| Digi-Key Part Number | ADG633YRUZ-REEL7-ND |
1000 |
1.31300 |
Extended Price
1313.00 |
| Manufacturer Part Number | ADG633YRUZ-REEL7 | |||
| Description | IC SWITCH TRPL SPDT 3-5V 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG633YRUZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-TSSOP |
| Circuit | 3 X 1:2 (SPDT) |
| On Resistance | 300.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 3V |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel, 7" |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Bandwidth | 580.00 MHz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG633YRUZ REEL7 ADG633YRUZREEL7 |
ADG633YRUZ-REEL7 Specification Sheet
IC SWITCH TRPL SPDT 3-5V 16TSSOP - ADG633YRUZ-REEL7 (ADG633YRUZ-REEL7-ND)
Related parts:IC SWITCH TRPL SPDT 3-5V 16TSSOP - ADG633YRUZ-REEL7
Order 'ic switch trpl spdt 3-5v 16tssop - ADG633YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG633YRUZ-REEL7-ND.
IC SWITCH TRPL SPDT 3-5V 16TSSOP - ADG633YRUZ
Order 'ic switch trpl spdt 3-5v 16tssop - ADG633YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG633YRUZ-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG611YRUZ-REEL7
Order 'ic switch quad spst 3-5v 16tssop - ADG611YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG611YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG612YRUZ-REEL7
Order 'ic switch quad spst 3-5v 16tssop - ADG612YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG612YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG613YRUZ-REEL7
Order 'ic switch quad spst 3-5v 16tssop - ADG613YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG613YRUZ-REEL7-ND.
IC SWITCH DUAL SPDT 3-5V 14TSSOP - ADG636YRUZ-REEL7
Order 'ic switch dual spdt 3-5v 14tssop - ADG636YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG636YRUZ-REEL7-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG611YRUZ
Order 'ic switch quad spst 3-5v 16tssop - ADG611YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG611YRUZ-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG611YRUZ-REEL
Order 'ic switch quad spst 3-5v 16tssop - ADG611YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG611YRUZ-REEL-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG612YRUZ-REEL
Order 'ic switch quad spst 3-5v 16tssop - ADG612YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG612YRUZ-REEL-ND.
IC SWITCH QUAD SPST 3-5V 16TSSOP - ADG613YRUZ-REEL
Order 'ic switch quad spst 3-5v 16tssop - ADG613YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG613YRUZ-REEL-ND.
IC SWITCH DUAL SPDT 3-5V 14TSSOP - ADG636YRUZ-REEL
Order 'ic switch dual spdt 3-5v 14tssop - ADG636YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG636YRUZ-REEL-ND.
IC MUX SINGLE 8CH 3/5V 16TSSOP - ADG658YRU-REEL7
Order 'ic mux single 8ch 3/5v 16tssop - ADG658YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG658YRU-REEL7-ND.
IC MUX SINGLE 8CH 3-5V 16TSSOP - ADG658YRUZ-REEL7
Order 'ic mux single 8ch 3-5v 16tssop - ADG658YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG658YRUZ-REEL7-ND.
IC MUX DUAL 8CH 3/5V 16TSSOP - ADG659YRU-REEL7
Order 'ic mux dual 8ch 3/5v 16tssop - ADG659YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG659YRU-REEL7-ND.
IC MUX SINGLE 4CH 3-5V 16TSSOP - ADG659YRUZ-REEL7
Order 'ic mux single 4ch 3-5v 16tssop - ADG659YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG659YRUZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen