IC SW 2.7/5.5 SPDT BBM 8MSOP - ADG619BRM-REEL
| Digi-Key Part Number | ADG619BRM-REEL-ND |
3000 |
1.56160 |
Extended Price
4684.80 |
| Manufacturer Part Number | ADG619BRM-REEL | |||
| Description | IC SW 2.7/5.5 SPDT BBM 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG619BRM-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-MSOP |
| Circuit | 1 x 1:2 (SPDT) |
| On Resistance | 10.00 Ohms [Max] |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.700 V [Min] |
| Dual Supply Voltage (±) | 5.500 V [Max] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 5.50 V [Max] |
| Bandwidth | 190.00 MHz [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG619BRM REEL ADG619BRMREEL |
ADG619BRM-REEL Specification Sheet
IC SW 2.7/5.5 SPDT BBM 8MSOP - ADG619BRM-REEL (ADG619BRM-REEL-ND)
Related parts:IC SW 2.7/5.5V SPDT BBM 8MSOP - ADG619BRM
Order 'ic sw 2.7/5.5v spdt bbm 8msop - ADG619BRM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRM-ND.
IC SW 2.7/5.5 SPDT BBM 8MSOP - ADG619BRM-REEL7
Order 'ic sw 2.7/5.5 spdt bbm 8msop - ADG619BRM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRM-REEL7-ND.
IC SW 2.7/5.5 SPDT BBM 8MSOP - ADG619BRM-REEL
Order 'ic sw 2.7/5.5 spdt bbm 8msop - ADG619BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRM-REEL-ND.
IC SW 2.7/5.5V SPDT BBM 8MSOP - ADG619BRMZ
Order 'ic sw 2.7/5.5v spdt bbm 8msop - ADG619BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG619BRMZ-ND.
IC SW PWM OFF-LINE 5/8W 8SMD - TOP210GN-TL
Order 'ic sw pwm off-line 5/8w 8smd - TOP210GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1057-1-ND.
IC SW PWM OFF-LINE 5/8W 8SMD - TOP210GN-TL
Order 'ic sw pwm off-line 5/8w 8smd - TOP210GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1057-2-ND.
IC SW PWM OFF-LINE 5/8W 8SMD - TOP210G
Order 'ic sw pwm off-line 5/8w 8smd - TOP210G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP210G-ND.
IC SW PWM OFF-LINE 5/8W 8SMD - TOP210GN
Order 'ic sw pwm off-line 5/8w 8smd - TOP210GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP210GN-ND.
IC SW PWM OFF-LINE 5/8W 8SMD - TOP210G-TL
Order 'ic sw pwm off-line 5/8w 8smd - TOP210G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP210G-TL-ND.
IC SW PWM OFF-LINE 5/8W 8DIP - TOP210PFI
Order 'ic sw pwm off-line 5/8w 8dip - TOP210PFI' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP210PFI-ND.
IC SW PWM OFF-LINE 5/8W 8DIP - TOP210PN
Order 'ic sw pwm off-line 5/8w 8dip - TOP210PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP210PN-ND.
IC SW 2-OHM 1.8/5.5V SPST SC70 - ADG741BKS-REEL7
Order 'ic sw 2-ohm 1.8/5.5v spst sc70 - ADG741BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG741BKS-REEL7-ND.
IC SW 2-OHM 1.8/5.5V SPST SC70 - ADG741BKS-REEL
Order 'ic sw 2-ohm 1.8/5.5v spst sc70 - ADG741BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG741BKS-REEL-ND.
IC SW 2-OHM 1.8/5.5V SPST SC70 - ADG742BKS-REEL7
Order 'ic sw 2-ohm 1.8/5.5v spst sc70 - ADG742BKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG742BKS-REEL7-ND.
IC SW 2-OHM 1.8/5.5V SPST SC70 - ADG742BKS-REEL
Order 'ic sw 2-ohm 1.8/5.5v spst sc70 - ADG742BKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG742BKS-REEL-ND.
Send this link via E-Mail
Help With This Screen