CAP CER 18PF 5% 2000V C0G 1812 - 1812GA180JAT1A\SB - Capacitors
| Digi-Key Part Number | 1812GA180JAT1A\SB-ND |
2000 |
.57600 |
Extended Price
1152.00 |
| Manufacturer Part Number | 1812GA180JAT1A\SB | |||
| Description | CAP CER 18PF 5% 2000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GA180JAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GA180JAT1A\SB 1812GA180JAT1A\SB |
1812GA180JAT1A\SB Specification Sheet
CAP CER 18PF 5% 2000V C0G 1812 - 1812GA180JAT1A\SB (1812GA180JAT1A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 18PF 5% 2000V C0G 1812 - 1812GA180JAT1A\SB
Order 'cap cer 18pf 5% 2000v c0g 1812 - 1812GA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA180JAT1A\SB-ND.
CAP CER 18PF 5% 1000V C0G 1812 - 1812AA180JAT1A\SB
Order 'cap cer 18pf 5% 1000v c0g 1812 - 1812AA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA180JAT1A\SB-ND.
CAP CER 10PF 5% 2000V C0G 1812 - 1812GA100JAT1A\SB
Order 'cap cer 10pf 5% 2000v c0g 1812 - 1812GA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100JAT1A\SB-ND.
CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB
Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A\SB-ND.
CAP CER 15PF 5% 2000V C0G 1812 - 1812GA150JAT1A\SB
Order 'cap cer 15pf 5% 2000v c0g 1812 - 1812GA150JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA150JAT1A\SB-ND.
CAP CER 180PF 5% 2000V C0G 1812 - 1812GA181JAT1A\SB
Order 'cap cer 180pf 5% 2000v c0g 1812 - 1812GA181JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA181JAT1A\SB-ND.
CAP CER 22PF 5% 2000V C0G 1812 - 1812GA220JAT1A\SB
Order 'cap cer 22pf 5% 2000v c0g 1812 - 1812GA220JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA220JAT1A\SB-ND.
CAP CER 220PF 5% 2000V C0G 1812 - 1812GA221JAT1A\SB
Order 'cap cer 220pf 5% 2000v c0g 1812 - 1812GA221JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT1A\SB-ND.
CAP CER 27PF 5% 2000V C0G 1812 - 1812GA270JAT1A\SB
Order 'cap cer 27pf 5% 2000v c0g 1812 - 1812GA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA270JAT1A\SB-ND.
CAP CER 270PF 5% 2000V C0G 1812 - 1812GA271JAT1A\SB
Order 'cap cer 270pf 5% 2000v c0g 1812 - 1812GA271JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA271JAT1A\SB-ND.
CAP CER 39PF 5% 2000V C0G 1812 - 1812GA390JAT1A\SB
Order 'cap cer 39pf 5% 2000v c0g 1812 - 1812GA390JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA390JAT1A\SB-ND.
CAP CER 47PF 5% 2000V C0G 1812 - 1812GA470JAT1A\SB
Order 'cap cer 47pf 5% 2000v c0g 1812 - 1812GA470JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA470JAT1A\SB-ND.
CAP CER 560PF 5% 2000V C0G 1812 - 1812GA561JAT1A\SB
Order 'cap cer 560pf 5% 2000v c0g 1812 - 1812GA561JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA561JAT1A\SB-ND.
CAP CER 560PF 5% 2000V C0G 1812 - 1812GA561JAT3A\SB
Order 'cap cer 560pf 5% 2000v c0g 1812 - 1812GA561JAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA561JAT3A\SB-ND.
CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT1A\SB
Order 'cap cer 18pf 5% 3000v c0g 1812 - 1812HA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HA180JAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen
