CAP CER 150PF 20% 2000V C0G 1812 - 1812GA151MAT1A\SB - Capacitors
| Digi-Key Part Number | 1812GA151MAT1A\SB-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812GA151MAT1A\SB | |||
| Description | CAP CER 150PF 20% 2000V C0G 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GA151MAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GA151MAT1A\SB 1812GA151MAT1A\SB |
1812GA151MAT1A\SB Specification Sheet
CAP CER 150PF 20% 2000V C0G 1812 - 1812GA151MAT1A\SB (1812GA151MAT1A\SB-ND) - Capacitors
Related parts Capacitors :CAP CER 150PF 20% 2000V C0G 1812 - 1812GA151MAT1A\SB
Order 'cap cer 150pf 20% 2000v c0g 1812 - 1812GA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151MAT1A\SB-ND.
CAP CER 150PF 20% 1000V C0G 1812 - 1812AA151MAT1A\SB
Order 'cap cer 150pf 20% 1000v c0g 1812 - 1812AA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151MAT1A\SB-ND.
CAP CER 150PF 20% 630V C0G 1812 - 1812CA151MAT1A\SB
Order 'cap cer 150pf 20% 630v c0g 1812 - 1812CA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812CA151MAT1A\SB-ND.
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A\SB
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1A\SB-ND.
CAP CER 220PF 20% 2000V C0G 1812 - 1812GA221MAT1A\SB
Order 'cap cer 220pf 20% 2000v c0g 1812 - 1812GA221MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221MAT1A\SB-ND.
CAP CER 39PF 20% 2000V C0G 1812 - 1812GA390MAT1A\SB
Order 'cap cer 39pf 20% 2000v c0g 1812 - 1812GA390MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA390MAT1A\SB-ND.
CAP CER 470PF 20% 2000V C0G 1812 - 1812GA471MAT1A\SB
Order 'cap cer 470pf 20% 2000v c0g 1812 - 1812GA471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA471MAT1A\SB-ND.
CAP CER 150PF 20% 3000V C0G 1812 - 1812HA151MAT1A\SB
Order 'cap cer 150pf 20% 3000v c0g 1812 - 1812HA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1812HA151MAT1A\SB-ND.
CAP CER 150PF 20% 1500V C0G 1812 - 1812SA151MAT1A\SB
Order 'cap cer 150pf 20% 1500v c0g 1812 - 1812SA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SA151MAT1A\SB-ND.
CAP CER 150PF 20% 2500V C0G 1812 - 1812WA151MAT1A\SB
Order 'cap cer 150pf 20% 2500v c0g 1812 - 1812WA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA151MAT1A\SB-ND.
CAP CER 150PF 20% 2000V C0G 1210 - 1210GA151MAT1A
Order 'cap cer 150pf 20% 2000v c0g 1210 - 1210GA151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA151MAT1A-ND.
CAP CER 150PF 20% 2000V C0G 1808 - 1808GA151MAT1A
Order 'cap cer 150pf 20% 2000v c0g 1808 - 1808GA151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151MAT1A-ND.
CAP CER 150PF 20% 2000V C0G 1808 - 1808GA151MAT3A
Order 'cap cer 150pf 20% 2000v c0g 1808 - 1808GA151MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151MAT3A-ND.
CAP CER 150PF 10% 1000V C0G 1812 - 1812AA151KAT1A\SB
Order 'cap cer 150pf 10% 1000v c0g 1812 - 1812AA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151KAT1A\SB-ND.
CAP CER 1500PF 20% 1KV C0G 1812 - 1812AA152MAT1A\SB
Order 'cap cer 1500pf 20% 1kv c0g 1812 - 1812AA152MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA152MAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen