CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A
| Digi-Key Part Number | 1812GA151KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812GA151KAT1A | |||
| Description | CAP CER 150PF 10% 2000V C0G 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GA151KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GA151KAT1A 1812GA151KAT1A |
1812GA151KAT1A Specification Sheet
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A (1812GA151KAT1A-ND)
Related parts :CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1A-ND.
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A\SB
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1A\SB-ND.
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1AJ
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1AJ-ND.
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1C
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1C-ND.
CAP CER 150PF 10% 2000V C0G 1210 - 1210GA151KAT1A
Order 'cap cer 150pf 10% 2000v c0g 1210 - 1210GA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA151KAT1A-ND.
CAP CER 150PF 10% 2000V C0G 1808 - 1808GA151KAT1A
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KAT1A-ND.
CAP CER 150PF 10% 2000V C0G 1808 - 1808GA151KATME
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KATME-ND.
CAP CER 150PF 10% 1000V C0G 1812 - 1812AA151KAT1AJ
Order 'cap cer 150pf 10% 1000v c0g 1812 - 1812AA151KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151KAT1AJ-ND.
CAP CER 150PF 10% 1000V C0G 1812 - 1812AA151KAT1A
Order 'cap cer 150pf 10% 1000v c0g 1812 - 1812AA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151KAT1A-ND.
CAP CER 150PF 10% 1000V C0G 1812 - 1812AA151KAT1A\SB
Order 'cap cer 150pf 10% 1000v c0g 1812 - 1812AA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA151KAT1A\SB-ND.
CAP CER 10PF 10% 2000V C0G 1812 - 1812GA100KAT1A\SB
Order 'cap cer 10pf 10% 2000v c0g 1812 - 1812GA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100KAT1A\SB-ND.
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A-ND.
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A\SB
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A\SB-ND.
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KATME
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KATME-ND.
CAP CER 12PF 10% 2000V C0G 1812 - 1812GA120KAT1A
Order 'cap cer 12pf 10% 2000v c0g 1812 - 1812GA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA120KAT1A-ND.
Send this link via E-Mail
Help With This Screen