CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A\SB
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A\SB
| Digi-Key Part Number | 1812GA101KAT1A\SB-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812GA101KAT1A\SB | |||
| Description | CAP CER 100PF 10% 2000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GA101KAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GA101KAT1A\SB 1812GA101KAT1A\SB |
1812GA101KAT1A\SB Specification Sheet
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A\SB (1812GA101KAT1A\SB-ND)
Related parts 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A\SBCAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A\SB
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A\SB-ND.
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB
Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A\SB-ND.
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KATME
Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KATME-ND.
CAP CER 100PF 10% 2000V X7R 1812 - 1812GC101KAT1A\SB
Order 'cap cer 100pf 10% 2000v x7r 1812 - 1812GC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC101KAT1A\SB-ND.
CAP CER 100PF 10% 630V C0G 1812 - 1812CA101KAT1A\SB
Order 'cap cer 100pf 10% 630v c0g 1812 - 1812CA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA101KAT1A\SB-ND.
CAP CER 10PF 10% 2000V C0G 1812 - 1812GA100KAT1A\SB
Order 'cap cer 10pf 10% 2000v c0g 1812 - 1812GA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100KAT1A\SB-ND.
CAP CER 150PF 10% 2000V C0G 1812 - 1812GA151KAT1A\SB
Order 'cap cer 150pf 10% 2000v c0g 1812 - 1812GA151KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151KAT1A\SB-ND.
CAP CER 180PF 10% 2000V C0G 1812 - 1812GA181KAT1A\SB
Order 'cap cer 180pf 10% 2000v c0g 1812 - 1812GA181KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA181KAT1A\SB-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KAT1A\SB
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KAT1A\SB-ND.
CAP CER 47PF 10% 2000V C0G 1812 - 1812GA470KAT1A\SB
Order 'cap cer 47pf 10% 2000v c0g 1812 - 1812GA470KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA470KAT1A\SB-ND.
CAP CER 470PF 10% 2000V C0G 1812 - 1812GA471KAT1A\SB
Order 'cap cer 470pf 10% 2000v c0g 1812 - 1812GA471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA471KAT1A\SB-ND.
CAP CER 560PF 10% 2000V C0G 1812 - 1812GA561KAT1A\SB
Order 'cap cer 560pf 10% 2000v c0g 1812 - 1812GA561KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA561KAT1A\SB-ND.
CAP CER 560PF 10% 2000V C0G 1812 - 1812GA561KAT3A\SB
Order 'cap cer 560pf 10% 2000v c0g 1812 - 1812GA561KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA561KAT3A\SB-ND.
CAP CER 680PF 10% 2000V C0G 1812 - 1812GA681KAT1A\SB
Order 'cap cer 680pf 10% 2000v c0g 1812 - 1812GA681KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA681KAT1A\SB-ND.
Options for 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A\SB
Send this link via E-Mail
Help With This Screen
