Keywords:





100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A

CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A - Capacitors

Digi-Key Part Number 1812GA101KAT1A-ND
Price Break
2000
Unit Price
.48000
Extended Price
960.00
Manufacturer Part Number1812GA101KAT1A
DescriptionCAP CER 100PF 10% 2000V C0G 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A
Technical/Catalog Information1812GA101KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812GA101KAT1A
1812GA101KAT1A

1812GA101KAT1A Specification Sheet

Image of CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A

CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A (1812GA101KAT1A-ND) - Capacitors

Related parts 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A
 Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A\SB
 Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KATME
 Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KATME-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A
 Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
 Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC101KA11A
 Order 'cap cer 100pf 10% 2000v x7r 1812 - 1812GC101KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC101KA11A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC101KAT1A
 Order 'cap cer 100pf 10% 2000v x7r 1812 - 1812GC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC101KAT1A\SB
 Order 'cap cer 100pf 10% 2000v x7r 1812 - 1812GC101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC101KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC101KATME
 Order 'cap cer 100pf 10% 2000v x7r 1812 - 1812GC101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC101KATME-ND.
100pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 2000V (2kV) 1206GA101KAT1A
 Order 'cap cer 100pf 10% 2000v c0g 1206 - 1206GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GA101KAT1A
 Order 'cap cer 100pf 10% 2000v c0g 1210 - 1210GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA101KAT1A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA101KAT3A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT3A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA101KAT9A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT9A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA101KATME
 Order 'cap cer 100pf 10% 1000v c0g 1812 - 1812AA101KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA101KATME-ND.

Options for 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT9A Next: CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A\SB
CAP CER 100PF 10% 2000V C0G 1812 - 1812GA101KAT1A