Keywords:





100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB

CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB - Capacitors

Digi-Key Part Number 1812GA101JAT1A\SB-ND
Price Break
2000
Unit Price
.57600
Extended Price
1152.00
Manufacturer Part Number1812GA101JAT1A\SB
DescriptionCAP CER 100PF 5% 2000V C0G 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
Technical/Catalog Information1812GA101JAT1A\SB
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated 2000V (2kV)
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812GA101JAT1A\SB
1812GA101JAT1A\SB

1812GA101JAT1A\SB Specification Sheet

Image of CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB

CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB (1812GA101JAT1A\SB-ND) - Capacitors

Related parts 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
 Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A
 Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101KAT1A\SB
 Order 'cap cer 100pf 10% 2000v c0g 1812 - 1812GA101KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101KAT1A\SB-ND.
100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AA101JAT1A\SB
 Order 'cap cer 100pf 5% 1000v c0g 1812 - 1812AA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA101JAT1A\SB-ND.
10pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA100JAT1A\SB
 Order 'cap cer 10pf 5% 2000v c0g 1812 - 1812GA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100JAT1A\SB-ND.
15pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA150JAT1A\SB
 Order 'cap cer 15pf 5% 2000v c0g 1812 - 1812GA150JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA150JAT1A\SB-ND.
18pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA180JAT1A\SB
 Order 'cap cer 18pf 5% 2000v c0g 1812 - 1812GA180JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA180JAT1A\SB-ND.
180pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA181JAT1A\SB
 Order 'cap cer 180pf 5% 2000v c0g 1812 - 1812GA181JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA181JAT1A\SB-ND.
22pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA220JAT1A\SB
 Order 'cap cer 22pf 5% 2000v c0g 1812 - 1812GA220JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA220JAT1A\SB-ND.
220pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA221JAT1A\SB
 Order 'cap cer 220pf 5% 2000v c0g 1812 - 1812GA221JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221JAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA270JAT1A\SB
 Order 'cap cer 27pf 5% 2000v c0g 1812 - 1812GA270JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA270JAT1A\SB-ND.
270pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA271JAT1A\SB
 Order 'cap cer 270pf 5% 2000v c0g 1812 - 1812GA271JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA271JAT1A\SB-ND.
39pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA390JAT1A\SB
 Order 'cap cer 39pf 5% 2000v c0g 1812 - 1812GA390JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA390JAT1A\SB-ND.
47pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA470JAT1A\SB
 Order 'cap cer 47pf 5% 2000v c0g 1812 - 1812GA470JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA470JAT1A\SB-ND.
560pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA561JAT1A\SB
 Order 'cap cer 560pf 5% 2000v c0g 1812 - 1812GA561JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA561JAT1A\SB-ND.

Options for 100pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA101JAT1A\SB
Send this link via E-Mail
Help With This Screen

CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A Next: CAP CER 100PF 5% 2000V NP0 1808 - VJ1808A101JBFAT4X
CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB