CAP CER 10PF 5% 2000V C0G 1812 - 1812GA100JAT1A - Capacitors
| Digi-Key Part Number | 1812GA100JAT1A-ND |
2000 |
.57600 |
Extended Price
1152.00 |
| Manufacturer Part Number | 1812GA100JAT1A | |||
| Description | CAP CER 10PF 5% 2000V C0G 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812GA100JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812GA100JAT1A 1812GA100JAT1A |
1812GA100JAT1A Specification Sheet
CAP CER 10PF 5% 2000V C0G 1812 - 1812GA100JAT1A (1812GA100JAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 10PF 5% 2000V C0G 1812 - 1812GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1812 - 1812GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100JAT1A-ND.
CAP CER 10PF 5% 2000V C0G 1812 - 1812GA100JAT1A\SB
Order 'cap cer 10pf 5% 2000v c0g 1812 - 1812GA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100JAT1A\SB-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JA11A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JA11A-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAJ1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAJ1A-ND.
CAP CER 10PF 5% 2000V C0G 1206 - 1206GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1206 - 1206GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GA100JAT1A-ND.
CAP CER 10PF 5% 2000V C0G 1808 - 1808GA100JAJ1A
Order 'cap cer 10pf 5% 2000v c0g 1808 - 1808GA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA100JAJ1A-ND.
CAP CER 10PF 5% 2000V C0G 1808 - 1808GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1808 - 1808GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA100JAT1A-ND.
CAP CER 10PF 5% 1000V C0G 1812 - 1812AA100JAT1A
Order 'cap cer 10pf 5% 1000v c0g 1812 - 1812AA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA100JAT1A-ND.
CAP CER 10PF 5% 1000V C0G 1812 - 1812AA100JAT1A\SB
Order 'cap cer 10pf 5% 1000v c0g 1812 - 1812AA100JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA100JAT1A\SB-ND.
CAP CER 10PF 10% 2000V C0G 1812 - 1812GA100KAT1A\SB
Order 'cap cer 10pf 10% 2000v c0g 1812 - 1812GA100KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA100KAT1A\SB-ND.
CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A
Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1812 - 1812GA101JAT1A\SB
Order 'cap cer 100pf 5% 2000v c0g 1812 - 1812GA101JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA101JAT1A\SB-ND.
CAP CER 120PF 5% 2000V C0G 1812 - 1812GA121JAT1A
Order 'cap cer 120pf 5% 2000v c0g 1812 - 1812GA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA121JAT1A-ND.
CAP CER 15PF 5% 2000V C0G 1812 - 1812GA150JAT1A\SB
Order 'cap cer 15pf 5% 2000v c0g 1812 - 1812GA150JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA150JAT1A\SB-ND.
CAP CER 150PF 5% 2000V C0G 1812 - 1812GA151JATME
Order 'cap cer 150pf 5% 2000v c0g 1812 - 1812GA151JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151JATME-ND.
Send this link via E-Mail
Help With This Screen
