IC SWITCH QUAD SPST 16DIP - ADG452BN - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG452BN-ND |
100 |
3.37500 |
Extended Price
337.50 |
| Manufacturer Part Number | ADG452BN | |||
| Description | IC SWITCH QUAD SPST 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG452BN |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±5V, 12V, ±15V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 5 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | 0.5µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 505; N-16; N; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG452BN ADG452BN |
ADG452BN Specification Sheet
IC SWITCH QUAD SPST 16DIP - ADG452BN (ADG452BN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH QUAD SPST 16DIP - ADG452BN
Order 'ic switch quad spst 16dip - ADG452BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG452BN-ND.
IC SWITCH QUAD SPST 16DIP - AD7510DIJN
Order 'ic switch quad spst 16dip - AD7510DIJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJN-ND.
IC SWITCH QUAD SPST 16DIP - AD7510DIJNZ
Order 'ic switch quad spst 16dip - AD7510DIJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJNZ-ND.
IC SWITCH QUAD SPST 16DIP - AD7510DIJP
Order 'ic switch quad spst 16dip - AD7510DIJP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIJP-ND.
IC SWITCH QUAD SPST 16DIP - AD7510DIKN
Order 'ic switch quad spst 16dip - AD7510DIKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIKN-ND.
IC SWITCH QUAD SPST 16DIP - AD7510DIKNZ
Order 'ic switch quad spst 16dip - AD7510DIKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7510DIKNZ-ND.
IC SWITCH QUAD SPST 16DIP - AD7511DIJN
Order 'ic switch quad spst 16dip - AD7511DIJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7511DIJN-ND.
IC SWITCH QUAD SPST 16DIP - AD7511DIJNZ
Order 'ic switch quad spst 16dip - AD7511DIJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7511DIJNZ-ND.
IC SWITCH QUAD SPST 16DIP - AD7511DIKN
Order 'ic switch quad spst 16dip - AD7511DIKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7511DIKN-ND.
IC SWITCH QUAD SPST 16DIP - AD7511DIKNZ
Order 'ic switch quad spst 16dip - AD7511DIKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7511DIKNZ-ND.
IC SWITCH QUAD SPST 16DIP - AD7590DIKN
Order 'ic switch quad spst 16dip - AD7590DIKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7590DIKN-ND.
IC SWITCH QUAD SPST 16DIP - AD7590DIKNZ
Order 'ic switch quad spst 16dip - AD7590DIKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7590DIKNZ-ND.
IC SWITCH QUAD SPST 16DIP - ADG201AKN
Order 'ic switch quad spst 16dip - ADG201AKN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201AKN-ND.
IC SWITCH QUAD SPST 16DIP - ADG201AKNZ
Order 'ic switch quad spst 16dip - ADG201AKNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201AKNZ-ND.
IC SWITCH QUAD SPST 16DIP - ADG201HSJN
Order 'ic switch quad spst 16dip - ADG201HSJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSJN-ND.
Send this link via E-Mail
Help With This Screen
