IC SW ANALOG QUAD SPST 5V 16SOIC - ADG444BR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG444BR-ND |
48 |
1.90000 |
Extended Price
91.20 |
| Manufacturer Part Number | ADG444BR | |||
| Description | IC SW ANALOG QUAD SPST 5V 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG444BR |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 110.00 Ohms [Max] |
| Packaging | Bulk |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG444BR ADG444BR |
ADG444BR Specification Sheet
IC SW ANALOG QUAD SPST 5V 16SOIC - ADG444BR (ADG444BR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW ANALOG QUAD SPST 5V 16SOIC - ADG444BR
Order 'ic sw analog quad spst 5v 16soic - ADG444BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG444BR-ND.
IC SW ANALOG QUAD SPST 5V 16SOIC - ADG444BR-REEL
Order 'ic sw analog quad spst 5v 16soic - ADG444BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG444BR-REEL-ND.
IC SW ANALOG QUAD SPST 5V 16SOIC - ADG444BRZ
Order 'ic sw analog quad spst 5v 16soic - ADG444BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG444BRZ-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR
Order 'ic sw anlg quad spst 16soic - ADG411BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG411BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BR-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG411BRZ
Order 'ic sw anlg quad spst 16soic - ADG411BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRZ-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR
Order 'ic sw anlg quad spst 16soic - ADG412BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR-REEL7
Order 'ic sw anlg quad spst 16soic - ADG412BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-REEL7-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG412BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BR-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG412BRZ
Order 'ic sw anlg quad spst 16soic - ADG412BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BR
Order 'ic sw anlg quad spst 16soic - ADG413BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BR-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BR-REEL
Order 'ic sw anlg quad spst 16soic - ADG413BR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BR-REEL-ND.
IC SW ANLG QUAD SPST 16SOIC - ADG413BRZ
Order 'ic sw anlg quad spst 16soic - ADG413BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRZ-ND.
IC SW ANLG QUAD SPST 4OHM 16SOIC - ADG452BRZ
Order 'ic sw anlg quad spst 4ohm 16soic - ADG452BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG452BRZ-ND.
Send this link via E-Mail
Help With This Screen