IC SWITCH ANLG QUAD SPST 16SOIC - ADG444ABR-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ADG444ABR-REEL-ND |
2500 |
1.39900 |
Extended Price
3497.50 |
| Manufacturer Part Number | ADG444ABR-REEL | |||
| Description | IC SWITCH ANLG QUAD SPST 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADG444ABR-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Circuit | 4 X 1:1 (SPST) |
| On Resistance | 110.00 Ohms [Max] |
| Single Supply Voltage Typical | 12V |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 5.000 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADG444ABR REEL ADG444ABRREEL |
ADG444ABR-REEL Specification Sheet
IC SWITCH ANLG QUAD SPST 16SOIC - ADG444ABR-REEL (ADG444ABR-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH ANLG QUAD SPST 16SOIC - ADG444ABR-REEL
Order 'ic switch anlg quad spst 16soic - ADG444ABR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG444ABR-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG413BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG413BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG413BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG201AKRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG201AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201AKRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG201HSKRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG201HSKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG201HSKRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG202AKRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG202AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG202AKRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG211AKRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG211AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG211AKRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG212AKRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG212AKRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG212AKRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG222KRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG222KRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG222KRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG411BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG411BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG411BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG412BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG412BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG412BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG431ABRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG431ABRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG431ABRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG431BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG431BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG431BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG432ABRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG432ABRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG432ABRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG432BRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG432BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG432BRZ-REEL-ND.
IC SWITCH ANLG QUAD SPST 16SOIC - ADG433ABRZ-REEL
Order 'ic switch anlg quad spst 16soic - ADG433ABRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG433ABRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen